2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Speakers & Receivers
                                                                                                  Print Page

                                                                                                  AS04604PR

                                                                                                  Speaker, General Purpose, Round, 85 dB, 220Hz to 20kHz, 4 ohm, 10 W, 1.83" x 0.71"

                                                                                                  PUI AUDIO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PUI AUDIO AS04604PR
                                                                                                  ManufacturerPUI AUDIO
                                                                                                  Manufacturer Part NoAS04604PR
                                                                                                  Newark Part No.07AM7231
                                                                                                  50 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  View cut-off times
                                                                                                  QuantityPrice
                                                                                                  1+$13.580
                                                                                                  10+$12.980
                                                                                                  25+$11.460
                                                                                                  50+$10.760
                                                                                                  100+$9.670
                                                                                                  250+$9.290
                                                                                                  500+$8.750
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $13.58
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  PUI AUDIO
                                                                                                  ManufacturerPUI AUDIO
                                                                                                  Manufacturer Part NoAS04604PR
                                                                                                  Newark Part No.07AM7231
                                                                                                  Driver TypeGeneral Purpose
                                                                                                  Impedance4ohm
                                                                                                  External Diameter - Metric46.4mm
                                                                                                  Power Rating Nom10W
                                                                                                  Resonant Frequency220Hz
                                                                                                  Sound Pressure Level (SPL)85dB
                                                                                                  Speaker ShapeRound
                                                                                                  External Diameter - Imperial1.83"
                                                                                                  Product Dimensions46.4mm x 46.4mm x 18.1mm
                                                                                                  Frequency Range220Hz to 20kHz
                                                                                                  Frequency Response Min220Hz
                                                                                                  Frequency Response Max20kHz
                                                                                                  Temperature GradeStandard
                                                                                                  IP Rating-
                                                                                                  IP Rating-
                                                                                                  Product Range-
                                                                                                  Speaker MountingBare Mount
                                                                                                  Power Rating Max12W
                                                                                                  External Depth - Metric18.1mm
                                                                                                  External Depth - Imperial0.71"
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  AS04604PR is a speaker. It is designed for applications that require robust low frequency response and low THD in compact designs.

                                                                                                  • 10W rated input power
                                                                                                  • 12W maximum input power
                                                                                                  • 85 ±3dB sensitivity (SPL) at PDRIVE = 1.0W, distance = 0.5m, f = ave, 0.8KHz, 1.0KHz, 1.2KHz, 1.5KHz
                                                                                                  • 220 ±20% resonant frequency
                                                                                                  • f0 ≤ f ≤ 20,000 frequency range (-10dBSPL)
                                                                                                  • PBT + 15% GF frame material, NdFeB magnet material, carbon fiber + PU diaphragm material
                                                                                                  • ≤5% total harmonic distortion at (f = 1KHz, PDRIVE = 1W)
                                                                                                  • 4 ±15% ohm impedance
                                                                                                  • Dimension is 0.71inch x 1.82inch x 1.82inch (H x W x L)
                                                                                                  • Operating temperature range from -25°C ≤ to ≤ 50°C

                                                                                                  Technical Specifications

                                                                                                  Driver Type

                                                                                                  General Purpose

                                                                                                  External Diameter - Metric

                                                                                                  46.4mm

                                                                                                  Resonant Frequency

                                                                                                  220Hz

                                                                                                  Speaker Shape

                                                                                                  Round

                                                                                                  Product Dimensions

                                                                                                  46.4mm x 46.4mm x 18.1mm

                                                                                                  Frequency Response Min

                                                                                                  220Hz

                                                                                                  Temperature Grade

                                                                                                  Standard

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Speaker Mounting

                                                                                                  Bare Mount

                                                                                                  External Depth - Metric

                                                                                                  18.1mm

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Impedance

                                                                                                  4ohm

                                                                                                  Power Rating Nom

                                                                                                  10W

                                                                                                  Sound Pressure Level (SPL)

                                                                                                  85dB

                                                                                                  External Diameter - Imperial

                                                                                                  1.83"

                                                                                                  Frequency Range

                                                                                                  220Hz to 20kHz

                                                                                                  Frequency Response Max

                                                                                                  20kHz

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Power Rating Max

                                                                                                  12W

                                                                                                  External Depth - Imperial

                                                                                                  0.71"

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG