2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Speakers & Receivers
                                                                                                  Print Page

                                                                                                  AS05008MS-R

                                                                                                  Speaker, 85 dBA, 800 Hz, 8 ohm, 800Hz to 7kHz, 1.5 W

                                                                                                  PUI AUDIO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PUI AUDIO AS05008MS-R
                                                                                                  ManufacturerPUI AUDIO
                                                                                                  Manufacturer Part NoAS05008MS-R
                                                                                                  Newark Part No.02AM8609
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  110 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$4.730
                                                                                                  10+$4.230
                                                                                                  25+$3.970
                                                                                                  50+$3.680
                                                                                                  100+$3.320
                                                                                                  500+$3.070
                                                                                                  1000+$2.770
                                                                                                  2500+$2.610
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4.73
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  PUI AUDIO
                                                                                                  ManufacturerPUI AUDIO
                                                                                                  Manufacturer Part NoAS05008MS-R
                                                                                                  Newark Part No.02AM8609
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Driver TypeGeneral Purpose
                                                                                                  External Diameter - Metric50.5mm
                                                                                                  Impedance8ohm
                                                                                                  Power Rating Nom1.5W
                                                                                                  Resonant Frequency800Hz
                                                                                                  Sound Pressure Level (SPL)85dBA
                                                                                                  Speaker ShapeRound with Square Frame
                                                                                                  External Diameter - Imperial1.99"
                                                                                                  Product Dimensions50.5mm x 40mm x 12mm
                                                                                                  Frequency Response Min90Hz
                                                                                                  Frequency Range800Hz to 7kHz
                                                                                                  Frequency Response Max20kHz
                                                                                                  Temperature GradeStandard
                                                                                                  IP Rating-
                                                                                                  IP Rating-
                                                                                                  Product Range-
                                                                                                  Speaker MountingPanel Mount
                                                                                                  Power Rating Max3W
                                                                                                  External Depth - Metric12mm
                                                                                                  External Depth - Imperial0.47"
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  Driver Type

                                                                                                  General Purpose

                                                                                                  Impedance

                                                                                                  8ohm

                                                                                                  Resonant Frequency

                                                                                                  800Hz

                                                                                                  Speaker Shape

                                                                                                  Round with Square Frame

                                                                                                  Product Dimensions

                                                                                                  50.5mm x 40mm x 12mm

                                                                                                  Frequency Range

                                                                                                  800Hz to 7kHz

                                                                                                  Temperature Grade

                                                                                                  Standard

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Speaker Mounting

                                                                                                  Panel Mount

                                                                                                  External Depth - Metric

                                                                                                  12mm

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  External Diameter - Metric

                                                                                                  50.5mm

                                                                                                  Power Rating Nom

                                                                                                  1.5W

                                                                                                  Sound Pressure Level (SPL)

                                                                                                  85dBA

                                                                                                  External Diameter - Imperial

                                                                                                  1.99"

                                                                                                  Frequency Response Min

                                                                                                  90Hz

                                                                                                  Frequency Response Max

                                                                                                  20kHz

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Power Rating Max

                                                                                                  3W

                                                                                                  External Depth - Imperial

                                                                                                  0.47"

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG