Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUI AUDIO
Manufacturer Part NoAS06504PS-X-R
Newark Part No.02AM8625
Product RangeeXtreme Series
Technical Datasheet
46 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $18.630 |
10+ | $17.850 |
25+ | $16.840 |
50+ | $15.130 |
100+ | $14.280 |
250+ | $13.890 |
500+ | $13.110 |
Price for:Each
Minimum: 1
Multiple: 1
$18.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS06504PS-X-R
Newark Part No.02AM8625
Product RangeeXtreme Series
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
Power Rating Nom10W
External Width - Metric65mm
Resonant Frequency130Hz
Sound Pressure Level (SPL)88dB
Speaker ShapeSquare
Product Dimensions65mm x 65mm x 36.7mm
External Width - Imperial2.55"
Frequency Range80Hz to 20kHz
Frequency Response Min80Hz
Frequency Response Max20kHz
Temperature GradeStandard
IP RatingIP65
IP RatingIP65
Product RangeeXtreme Series
Speaker MountingPanel Mount
Power Rating Max20W
External Length - Metric65mm
External Depth - Metric36.7mm
External Length - Imperial2.55"
External Depth - Imperial1.44"
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
10W
Resonant Frequency
130Hz
Speaker Shape
Square
External Width - Imperial
2.55"
Frequency Response Min
80Hz
Temperature Grade
Standard
IP Rating
IP65
Speaker Mounting
Panel Mount
External Length - Metric
65mm
External Length - Imperial
2.55"
SVHC
No SVHC (21-Jan-2025)
Impedance
4ohm
External Width - Metric
65mm
Sound Pressure Level (SPL)
88dB
Product Dimensions
65mm x 65mm x 36.7mm
Frequency Range
80Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
IP65
Product Range
eXtreme Series
Power Rating Max
20W
External Depth - Metric
36.7mm
External Depth - Imperial
1.44"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate