Speakers & Receivers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
79AK9143 RoHS | Each | 1+ $3.070 100+ $2.580 250+ $2.390 500+ $2.250 1000+ $2.140 | Min: 1 / Mult: 1 | Miniature | 4ohm | 14mm | 2W | 1.05kHz | 104dB | Rectangular | 0.55" | 20mm x 14mm x 3.7mm | 0Hz to 20kHz | 0Hz | 20kHz | - | - | SMD | SMD | 2.2W | 20mm | 3.7mm | 0.787" | 0.15" | ||||
Each | 1+ $6.410 10+ $5.750 25+ $5.400 50+ $5.020 100+ $4.560 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | 14mm | 500mW | 750Hz | 94dB | Oval | 0.55" | 20mm x 14mm x 4mm | 400Hz to 20kHz | 400Hz | 20kHz | IP65 | IP65 | - | SMD | 1W | 20mm | 3.5mm | 0.78" | 0.14" |