Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.020 |
100+ | $2.530 |
250+ | $2.360 |
500+ | $2.210 |
1000+ | $2.100 |
Price for:Each
Minimum: 1
Multiple: 1
$3.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-271-RC
Newark Part No.79AK9143
Driver TypeMiniature
External Diameter - Metric-
Impedance4ohm
Power Rating Nom2W
External Width - Metric14mm
Resonant Frequency1.05kHz
Sound Pressure Level (SPL)104dB
Speaker ShapeRectangular
External Diameter - Imperial-
External Width - Imperial0.55"
Product Dimensions20mm x 14mm x 3.7mm
Frequency Response Min0Hz
Frequency Range0Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
Speaker MountingSMD
Speaker MountingSMD
Power Rating Max2.2W
External Length - Metric20mm
External Depth - Metric3.7mm
External Length - Imperial0.787"
External Depth - Imperial0.15"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Miniature
Impedance
4ohm
External Width - Metric
14mm
Sound Pressure Level (SPL)
104dB
External Diameter - Imperial
-
Product Dimensions
20mm x 14mm x 3.7mm
Frequency Range
0Hz to 20kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
SMD
Power Rating Max
2.2W
External Depth - Metric
3.7mm
External Depth - Imperial
0.15"
External Diameter - Metric
-
Power Rating Nom
2W
Resonant Frequency
1.05kHz
Speaker Shape
Rectangular
External Width - Imperial
0.55"
Frequency Response Min
0Hz
Frequency Response Max
20kHz
IP Rating
-
Product Range
-
Speaker Mounting
SMD
External Length - Metric
20mm
External Length - Imperial
0.787"
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate