14mm Speakers & Receivers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
79AK9143 RoHS | Each | 1+ $3.020 100+ $2.530 250+ $2.360 500+ $2.210 1000+ $2.100 | Min: 1 / Mult: 1 | Miniature | 4ohm | 14mm | 2W | 1.05kHz | 104dB | Rectangular | - | 0.55" | 20mm x 14mm x 3.7mm | 0Hz to 20kHz | 0Hz | 20kHz | - | - | SMD | SMD | 2.2W | 20mm | 3.7mm | 0.787" | 0.15" | ||||
MULTICOMP PRO | Each | 1+ $4.040 100+ $3.400 250+ $3.160 500+ $2.970 1000+ $2.820 | Min: 1 / Mult: 1 | Miniature | 8ohm | 14mm | 1W | 1.1kHz | 95dB | Oval with Rectangular Frame | - | 0.551" | 14mm x 25mm x 5.4mm | 0Hz to 20kHz | 0Hz | 20kHz | - | - | Flange Mount | Flange Mount | 1.5W | 25mm | 5.4mm | 0.984" | 0.212" | ||||
Each | 1+ $6.300 10+ $5.640 25+ $5.280 50+ $4.900 100+ $4.420 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | 14mm | 500mW | 750Hz | 94dB | Oval | - | 0.55" | 20mm x 14mm x 4mm | 400Hz to 20kHz | 400Hz | 20kHz | IP65 | IP65 | - | SMD | 1W | 20mm | 3.5mm | 0.78" | 0.14" | |||||
Each | 1+ $9.190 10+ $7.750 25+ $7.250 50+ $6.870 100+ $6.520 More Pricing... | Min: 1 / Mult: 1 | Miniature | 8ohm | 14mm | 1W | 950Hz | 72dB | Oval with Rectangular Frame | - | 0.551" | - | - | 500Hz | 20kHz | - | - | Panel Mount | Panel Mount | 1.5W | 25mm | 5.3mm | 0.984" | 0.209" |