Print Page
Image is for illustrative purposes only. Please refer to product description.
77 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.040 |
100+ | $3.400 |
250+ | $3.160 |
500+ | $2.970 |
1000+ | $2.820 |
Price for:Each
Minimum: 1
Multiple: 1
$4.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-265-RC
Newark Part No.63AK6821
Technical Datasheet
Driver TypeMiniature
External Diameter - Metric-
Impedance8ohm
Power Rating Nom1W
External Width - Metric14mm
Resonant Frequency1.1kHz
Sound Pressure Level (SPL)95dB
Speaker ShapeOval with Rectangular Frame
External Diameter - Imperial-
Product Dimensions14mm x 25mm x 5.4mm
External Width - Imperial0.551"
Frequency Response Min0Hz
Frequency Range0Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
Speaker MountingFlange Mount
Speaker MountingFlange Mount
Power Rating Max1.5W
External Length - Metric25mm
External Depth - Metric5.4mm
External Length - Imperial0.984"
External Depth - Imperial0.212"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Miniature
Impedance
8ohm
External Width - Metric
14mm
Sound Pressure Level (SPL)
95dB
External Diameter - Imperial
-
External Width - Imperial
0.551"
Frequency Range
0Hz to 20kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Flange Mount
Power Rating Max
1.5W
External Depth - Metric
5.4mm
External Depth - Imperial
0.212"
External Diameter - Metric
-
Power Rating Nom
1W
Resonant Frequency
1.1kHz
Speaker Shape
Oval with Rectangular Frame
Product Dimensions
14mm x 25mm x 5.4mm
Frequency Response Min
0Hz
Frequency Response Max
20kHz
IP Rating
-
Product Range
-
Speaker Mounting
Flange Mount
External Length - Metric
25mm
External Length - Imperial
0.984"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate