2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Speakers & Receivers
                                                                                                  Print Page

                                                                                                  AS01208MS-SP12-WP-LW100-R

                                                                                                  SPEAKER, 1.3KHZ, 8 OHM, 88DB

                                                                                                  PUI AUDIO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PUI AUDIO AS01208MS-SP12-WP-LW100-R
                                                                                                  ManufacturerPUI AUDIO
                                                                                                  Manufacturer Part NoAS01208MS-SP12-WP-LW100-R
                                                                                                  Newark Part No.02AM8463
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  94 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$7.340
                                                                                                  10+$6.580
                                                                                                  25+$6.150
                                                                                                  50+$5.710
                                                                                                  100+$5.170
                                                                                                  500+$4.770
                                                                                                  1000+$4.290
                                                                                                  2500+$4.040
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $7.34
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  PUI AUDIO
                                                                                                  ManufacturerPUI AUDIO
                                                                                                  Manufacturer Part NoAS01208MS-SP12-WP-LW100-R
                                                                                                  Newark Part No.02AM8463
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Driver TypeGeneral Purpose
                                                                                                  Impedance8ohm
                                                                                                  External Width - Metric5.5mm
                                                                                                  Power Rating Nom300mW
                                                                                                  Resonant Frequency1.3kHz
                                                                                                  Sound Pressure Level (SPL)88dB
                                                                                                  Speaker ShapeOval with Rectangular Frame
                                                                                                  External Width - Imperial0.22"
                                                                                                  Product Dimensions12mm x 5.5mm x 3mm
                                                                                                  Frequency Response Min850Hz
                                                                                                  Frequency Range850Hz to 5kHz
                                                                                                  Frequency Response Max5kHz
                                                                                                  Temperature Grade-
                                                                                                  IP RatingIPX8
                                                                                                  IP RatingIPX8
                                                                                                  Product Range-
                                                                                                  Speaker MountingPanel Mount
                                                                                                  Power Rating Max300mW
                                                                                                  External Length - Metric12mm
                                                                                                  External Depth - Metric3mm
                                                                                                  External Length - Imperial0.47"
                                                                                                  External Depth - Imperial0.11"
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  Driver Type

                                                                                                  General Purpose

                                                                                                  External Width - Metric

                                                                                                  5.5mm

                                                                                                  Resonant Frequency

                                                                                                  1.3kHz

                                                                                                  Speaker Shape

                                                                                                  Oval with Rectangular Frame

                                                                                                  Product Dimensions

                                                                                                  12mm x 5.5mm x 3mm

                                                                                                  Frequency Range

                                                                                                  850Hz to 5kHz

                                                                                                  Temperature Grade

                                                                                                  -

                                                                                                  IP Rating

                                                                                                  IPX8

                                                                                                  Speaker Mounting

                                                                                                  Panel Mount

                                                                                                  External Length - Metric

                                                                                                  12mm

                                                                                                  External Length - Imperial

                                                                                                  0.47"

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Impedance

                                                                                                  8ohm

                                                                                                  Power Rating Nom

                                                                                                  300mW

                                                                                                  Sound Pressure Level (SPL)

                                                                                                  88dB

                                                                                                  External Width - Imperial

                                                                                                  0.22"

                                                                                                  Frequency Response Min

                                                                                                  850Hz

                                                                                                  Frequency Response Max

                                                                                                  5kHz

                                                                                                  IP Rating

                                                                                                  IPX8

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Power Rating Max

                                                                                                  300mW

                                                                                                  External Depth - Metric

                                                                                                  3mm

                                                                                                  External Depth - Imperial

                                                                                                  0.11"

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG