Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoFR 58 - 4 OHM
Newark Part No.83AK5791
Product RangeVISATON FR 58
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.110 |
| 10+ | $13.440 |
| 25+ | $12.510 |
| 50+ | $11.870 |
| 100+ | $11.270 |
| 250+ | $10.990 |
| 500+ | $10.700 |
Price for:Each
Minimum: 1
Multiple: 1
$16.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoFR 58 - 4 OHM
Newark Part No.83AK5791
Product RangeVISATON FR 58
Driver TypeTweeter
Impedance4ohm
External Diameter - Metric-mm
Power Rating Nom10W
External Width - Metric58.2mm
Resonant Frequency190Hz
Sound Pressure Level (SPL)81dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial-"
Product Dimensions58.5mm x 58.5mm x 28mm
External Width - Imperial2.291"
Frequency Response Min120Hz
Frequency Range120Hz to 20kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
IP Rating-
Product RangeVISATON FR 58
Speaker MountingPanel Mount
Speaker MountingPanel Mount
Power Rating Max12W
External Length - Metric58.2mm
External Depth - Metric28mm
External Length - Imperial2.291"
External Depth - Imperial1.102"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Tweeter
External Diameter - Metric
-mm
External Width - Metric
58.2mm
Sound Pressure Level (SPL)
81dB
External Diameter - Imperial
-"
External Width - Imperial
2.291"
Frequency Range
120Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
Power Rating Max
12W
External Depth - Metric
28mm
External Depth - Imperial
1.102"
Impedance
4ohm
Power Rating Nom
10W
Resonant Frequency
190Hz
Speaker Shape
Round with Square Frame
Product Dimensions
58.5mm x 58.5mm x 28mm
Frequency Response Min
120Hz
Temperature Grade
-
IP Rating
-
Product Range
VISATON FR 58
Speaker Mounting
Panel Mount
External Length - Metric
58.2mm
External Length - Imperial
2.291"
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate