2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Speakers & Receivers
                                                                                                  Print Page

                                                                                                  KT 100 V - 4 OHM

                                                                                                  WOOFER, 4" 25W, LOW RESONANCE, 4 OHM ROHS COMPLIANT: YES

                                                                                                  VISATON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  VISATON KT 100 V - 4 OHM
                                                                                                  VISATON KT 100 V - 4 OHM
                                                                                                  VISATON KT 100 V - 4 OHM
                                                                                                  ManufacturerVISATON
                                                                                                  Manufacturer Part NoKT 100 V - 4 OHM
                                                                                                  Newark Part No.78AK6210
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$40.820
                                                                                                  5+$37.510
                                                                                                  10+$34.210
                                                                                                  25+$31.820
                                                                                                  50+$30.450
                                                                                                  100+$30.160
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $40.82
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  VISATON
                                                                                                  ManufacturerVISATON
                                                                                                  Manufacturer Part NoKT 100 V - 4 OHM
                                                                                                  Newark Part No.78AK6210
                                                                                                  Driver TypeFull-range
                                                                                                  External Diameter - Metric-mm
                                                                                                  Impedance4ohm
                                                                                                  Power Rating Nom25W
                                                                                                  External Width - Metric94.6mm
                                                                                                  Resonant Frequency37Hz
                                                                                                  Sound Pressure Level (SPL)80dB
                                                                                                  Speaker ShapeRound with Square Frame
                                                                                                  External Diameter - Imperial-"
                                                                                                  External Width - Imperial3.724"
                                                                                                  Product Dimensions128.5mm x 51.4mm
                                                                                                  Frequency Response Min32Hz
                                                                                                  Frequency Range32Hz to 9.5kHz
                                                                                                  Temperature Grade-
                                                                                                  Frequency Response Max9.5kHz
                                                                                                  IP Rating-
                                                                                                  IP Rating-
                                                                                                  Product Range-
                                                                                                  Speaker MountingPanel Mount
                                                                                                  Speaker MountingPanel Mount
                                                                                                  Power Rating Max40W
                                                                                                  External Length - Metric94.6mm
                                                                                                  External Depth - Metric51.4mm
                                                                                                  External Length - Imperial3.724"
                                                                                                  External Depth - Imperial2.024"
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Driver Type

                                                                                                  Full-range

                                                                                                  Impedance

                                                                                                  4ohm

                                                                                                  External Width - Metric

                                                                                                  94.6mm

                                                                                                  Sound Pressure Level (SPL)

                                                                                                  80dB

                                                                                                  External Diameter - Imperial

                                                                                                  -"

                                                                                                  Product Dimensions

                                                                                                  128.5mm x 51.4mm

                                                                                                  Frequency Range

                                                                                                  32Hz to 9.5kHz

                                                                                                  Frequency Response Max

                                                                                                  9.5kHz

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Speaker Mounting

                                                                                                  Panel Mount

                                                                                                  Power Rating Max

                                                                                                  40W

                                                                                                  External Depth - Metric

                                                                                                  51.4mm

                                                                                                  External Depth - Imperial

                                                                                                  2.024"

                                                                                                  External Diameter - Metric

                                                                                                  -mm

                                                                                                  Power Rating Nom

                                                                                                  25W

                                                                                                  Resonant Frequency

                                                                                                  37Hz

                                                                                                  Speaker Shape

                                                                                                  Round with Square Frame

                                                                                                  External Width - Imperial

                                                                                                  3.724"

                                                                                                  Frequency Response Min

                                                                                                  32Hz

                                                                                                  Temperature Grade

                                                                                                  -

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Speaker Mounting

                                                                                                  Panel Mount

                                                                                                  External Length - Metric

                                                                                                  94.6mm

                                                                                                  External Length - Imperial

                                                                                                  3.724"

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  ESG