Speakers & Receivers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74AH3994 RoHS | Each | 1+ $22.070 10+ $21.090 25+ $19.820 50+ $17.740 100+ $16.740 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | -mm | 83mm | 20W | 550Hz | 94dB | Round with Square Frame | -" | 3.268" | 100mm x 37mm | 350Hz to 6.8kHz | 350Hz | 5.8kHz | IP65 | IP65 | Panel Mount | Panel Mount | 30W | 83mm | 37mm | 3.268" | 1.457" | ||||
83AK6939 RoHS | Each | 1+ $13.680 10+ $13.140 25+ $11.600 50+ $10.860 100+ $9.850 More Pricing... | Min: 1 / Mult: 1 | Miniature | 8ohm | 57mm | -mm | 2W | 550Hz | 87dBA | Round | 2.244" | -" | 56.9mm x 16.1mm | 350Hz to 6.8kHz | 350Hz | 6.8kHz | - | - | Bare Mount | Bare Mount | 3W | -mm | 17mm | -" | 0.669" |