Print Page
156 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.730 |
5+ | $7.730 |
10+ | $7.730 |
Price for:Each
Minimum: 1
Multiple: 1
$7.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPM10S
Newark Part No.84Y8081
Product RangeSpeakers
Driver TypeGuitar
Impedance8ohm
External Diameter - Metric254mm
Power Rating Nom30W
External Width - Metric-
Resonant Frequency100.9Hz
Sound Pressure Level (SPL)92dB
Speaker ShapeRound
External Diameter - Imperial10"
Product Dimensions254mm
External Width - Imperial-
Frequency Response Min-
Frequency Range-
Frequency Response Max-
Temperature Grade-
IP Rating-
Product RangeSpeakers
Speaker MountingPanel Mount
Power Rating Max-
External Length - Metric-
External Depth - Metric-
External Length - Imperial-
External Depth - Imperial-
Product Overview
This Driver is an OEM replacement guitar speaker for Pulse guitar speaker cabinets that feature 10" drivers. This driver is also ideal for DIY guitar speaker cabinets or for replacing blown drivers.
- Power: 30 Watts RMS
- Impedance: 8 Ohm
- Dimensions:
- Outside Diameter: 9 5/8"
- Cutout Diameter: 9"
- Thiele Small Parameters:
- f(s)= 100.9 Hz
- R(e)= 5.917 Ohms
- Z(max)= 21.74 Ohms
- Q(ms)= 12.32
- Q(es)= 4.605
- Q(ts)= 3.352
- V(as)= 55.98 liters (1.977 cubic feet)
- L(e)= 0.5624 mH
- SPL= 92.86 1W/1m
- M(ms)= 16.01 grams
- C(ms)= 0.155 mm/N
- BL= 3.612
Applications
Audio, Multimedia, Sound & Video
Technical Specifications
Driver Type
Guitar
External Diameter - Metric
254mm
External Width - Metric
-
Sound Pressure Level (SPL)
92dB
External Diameter - Imperial
10"
External Width - Imperial
-
Frequency Range
-
Temperature Grade
-
Product Range
Speakers
Power Rating Max
-
External Depth - Metric
-
External Depth - Imperial
-
Impedance
8ohm
Power Rating Nom
30W
Resonant Frequency
100.9Hz
Speaker Shape
Round
Product Dimensions
254mm
Frequency Response Min
-
Frequency Response Max
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate