Speakers & Receivers:
6 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $23.840 10+ $22.780 25+ $21.400 50+ $19.160 100+ $18.090 More Pricing... | Min: 1 / Mult: 1 | Speaker | 15W | Speaker | 8ohm | 130mm | 85dB | -mm | 15W | 110Hz | 85dB | Round | 5.118" | -" | - | 70Hz to 18kHz | 70Hz | 18kHz | Panel Mount | - | 40W | - | 31mm | - | 1.22" | |||||
Each | 1+ $26.600 10+ $22.340 25+ $20.780 50+ $19.660 100+ $19.230 More Pricing... | Min: 1 / Mult: 1 | - | - | Full-range | 8ohm | - | - | -mm | 15W | 110Hz | 85dB | Round | - | -" | 126mm x 79mm x 37mm | 150Hz to 18kHz | 70Hz | 18kHz | Panel Mount | Panel Mount | 40W | - | 31mm | - | 1.22" | |||||
78AK5911 RoHS | Each | 1+ $28.400 10+ $27.140 25+ $25.500 50+ $22.830 100+ $21.550 More Pricing... | Min: 1 / Mult: 1 | - | - | Full-range | 8ohm | 135mm | - | -mm | 15W | 110Hz | 85dB | Round | 5.315" | -" | - | - | 70Hz | 18kHz | Panel Mount | Panel Mount | 40W | - | 44mm | - | 1.732" | ||||
Each | 1+ $63.710 5+ $59.350 10+ $54.990 25+ $44.560 50+ $42.660 More Pricing... | Min: 1 / Mult: 1 | - | - | Coaxial | 4ohm | 99mm | - | -mm | 40W | 110Hz | 84dB | Round | 3.898" | -" | - | - | 70Hz | 22kHz | Panel Mount | Panel Mount | 70W | - | 50mm | - | 1.969" | |||||
Each | 1+ $33.930 5+ $30.480 10+ $27.030 | Min: 1 / Mult: 1 | - | - | Full-range | 4ohm | - | - | 97mm | 15W | 110Hz | 87dB | Oval | - | 3.819" | - | - | 75Hz | 20kHz | Panel Mount | Panel Mount | 30W | 153mm | 51mm | 6.024" | 2.008" | |||||
Each | 1+ $36.310 5+ $33.450 10+ $30.600 25+ $27.240 | Min: 1 / Mult: 1 | - | - | Full-range | 8ohm | - | - | 77.5mm | 30W | 110Hz | 81dB | Round with Square Frame | - | 3.052" | 90mm x 48.2mm | 70Hz to 20kHz | 70Hz | 20kHz | Panel Mount | Panel Mount | 50W | 77.5mm | 48.2mm | 3.052" | 1.9" |