Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.730 |
| 10+ | $26.480 |
| 25+ | $24.830 |
| 50+ | $22.160 |
| 100+ | $20.880 |
| 250+ | $20.290 |
| 500+ | $18.550 |
Price for:Each
Minimum: 1
Multiple: 1
$27.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoFR12 2061
Newark Part No.78AK5911
Driver TypeFull-range
External Diameter - Metric135mm
Impedance8ohm
External Width - Metric-mm
Power Rating Nom15W
Resonant Frequency110Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeRound
External Diameter - Imperial5.315"
External Width - Imperial-"
Frequency Response Min70Hz
Frequency Response Max18kHz
Product Range-
Speaker MountingPanel Mount
Speaker MountingPanel Mount
Power Rating Max40W
External Length - Metric-mm
External Depth - Metric44mm
External Length - Imperial-"
External Depth - Imperial1.732"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Full-range
Impedance
8ohm
Power Rating Nom
15W
Sound Pressure Level (SPL)
85dB
External Diameter - Imperial
5.315"
Frequency Response Min
70Hz
Product Range
-
Speaker Mounting
Panel Mount
External Length - Metric
-mm
External Length - Imperial
-"
SVHC
No SVHC (25-Jun-2025)
External Diameter - Metric
135mm
External Width - Metric
-mm
Resonant Frequency
110Hz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Response Max
18kHz
Speaker Mounting
Panel Mount
Power Rating Max
40W
External Depth - Metric
44mm
External Depth - Imperial
1.732"
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate