15W Speakers & Receivers:
11 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $22.850 10+ $21.790 25+ $20.420 50+ $18.170 100+ $17.100 More Pricing... | Total:$22.85 Min: 1 / Mult: 1 | Speaker | 15W | Speaker | 8ohm | 130mm | 85dB | -mm | 15W | 110Hz | 85dB | Round | 5.118" | -" | - | 70Hz | 70Hz to 18kHz | 18kHz | - | Panel Mount | - | - | 40W | - | 31mm | - | 1.22" | |||||
Each | 1+ $17.250 10+ $14.130 25+ $13.110 50+ $12.380 100+ $11.710 More Pricing... | Total:$17.25 Min: 1 / Mult: 1 | - | - | Full-range | 4ohm | -mm | - | 87mm | 15W | 137Hz | 85dB | Round with Square Frame | -" | 3.425" | 84.5mm x 84.5mm x 40.6mm | 100Hz | 100Hz to 20kHz | 20kHz | - | Panel Mount | - | Panel Mount | 20W | 87mm | 40.6mm | 3.425" | 1.598" | |||||
Each | 1+ $7.380 5+ $7.030 10+ $6.460 | Total:$7.38 Min: 1 / Mult: 1 | Speaker | 15W | Speaker | 8ohm | 165mm | - | - | 15W | 151.4Hz | 97dB | Round | 6.496" | - | - | - | - | - | - | Panel Mount | - | - | - | - | - | - | - | |||||
Each | 1+ $28.830 10+ $23.590 25+ $22.320 50+ $20.020 100+ $19.930 More Pricing... | Total:$28.83 Min: 1 / Mult: 1 | - | - | Full-range | 8ohm | -mm | - | -mm | 15W | 110Hz | 85dB | Round | -" | -" | 126mm x 79mm x 37mm | 70Hz | 150Hz to 18kHz | 18kHz | - | Panel Mount | - | Panel Mount | 40W | - | 31mm | - | 1.22" | |||||
76AK9653 | MULTICOMP PRO | Each | 1+ $46.270 | Total:$46.27 Min: 1 / Mult: 1 | - | - | Speaker | 8ohm | 150mm | - | -mm | 15W | 50Hz | 86dB | Round | 5.9" | -" | - | - | 0Hz to 20kHz | 20kHz | - | Panel Mount | - | - | 30W | - | 73.5mm | - | 2.89" | |||
PUI AUDIO | Each | 1+ $18.210 10+ $17.430 25+ $16.410 50+ $14.690 100+ $13.830 More Pricing... | Total:$18.21 Min: 1 / Mult: 1 | - | - | General Purpose | 8ohm | 78mm | - | - | 15W | 120Hz | 82dB | Round with Square Frame | 3.07" | - | 78mm x 78mm x 52mm | 60Hz | 60Hz to 40kHz | 40kHz | Standard | - | Copperhead Series | Panel Mount | 30W | - | 52mm | - | 2.05" | ||||
78AK5911 RoHS | Each | 1+ $27.730 10+ $26.480 25+ $24.830 50+ $22.160 100+ $20.880 More Pricing... | Total:$27.73 Min: 1 / Mult: 1 | - | - | Full-range | 8ohm | 135mm | - | -mm | 15W | 110Hz | 85dB | Round | 5.315" | -" | - | 70Hz | - | 18kHz | - | Panel Mount | - | Panel Mount | 40W | - | 44mm | - | 1.732" | ||||
12AM3391 | Each | 1+ $6.050 | Total:$6.05 Min: 1 / Mult: 1 | - | - | - | 9.2ohm | - | - | - | 15W | 200Hz | - | Oval with Rectangular Frame | - | - | 80mm x 50mm | - | 210Hz to 20kHz | - | - | - | - | - | - | - | - | - | - | ||||
12AM3387 | Each | 1+ $16.820 | Total:$16.82 Min: 1 / Mult: 1 | - | - | - | 12ohm | - | - | - | 15W | 196Hz | - | Round with Square Frame | - | - | 58mm x 58mm x 38.4mm | - | 180Hz to 20kHz | - | - | - | - | - | - | - | - | - | - | ||||
12AM3395 | Each | 1+ $22.850 | Total:$22.85 Min: 1 / Mult: 1 | - | - | - | 5.57ohm | - | - | - | 15W | 55Hz | - | Round with Rectangular Frame | - | - | - | - | 150Hz to 20kHz | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ $36.070 5+ $33.140 10+ $30.210 25+ $27.710 50+ $26.330 More Pricing... | Total:$36.07 Min: 1 / Mult: 1 | - | - | Full-range | 4ohm | -mm | - | 97mm | 15W | 110Hz | 87dB | Oval | -" | 3.819" | - | 75Hz | - | 20kHz | - | Panel Mount | - | Panel Mount | 30W | 153mm | 51mm | 6.024" | 2.008" | |||||