Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-SUFR5015Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AM3387
Your Part Number
38 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.490 |
| 5+ | $11.870 |
| 10+ | $11.070 |
| 25+ | $9.780 |
| 100+ | $9.150 |
| 500+ | $8.850 |
| 1000+ | $8.240 |
Price for:Each
Minimum: 1
Multiple: 1
$12.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-SUFR5015Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AM3387
Technical Datasheet
Driver Type-
Impedance12ohm
Power Rating Nom15W
Resonant Frequency196Hz
Sound Pressure Level (SPL)-
Speaker ShapeRound with Square Frame
Product Dimensions58mm x 58mm x 38.4mm
Frequency Range180Hz to 20kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
-
Power Rating Nom
15W
Sound Pressure Level (SPL)
-
Product Dimensions
58mm x 58mm x 38.4mm
Temperature Grade
-
Product Range
-
Impedance
12ohm
Resonant Frequency
196Hz
Speaker Shape
Round with Square Frame
Frequency Range
180Hz to 20kHz
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
