Speakers & Receivers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $38.950 10+ $32.520 25+ $28.430 50+ $25.870 100+ $21.840 More Pricing... | Min: 1 / Mult: 1 | Full-range | 8ohm | 52.5mm | -mm | 5W | 290Hz | 84dB | Round | 2.067" | -" | 68mm x 31.5mm | 150Hz to 20kHz | 150Hz | 20kHz | 0 | - | Panel Mount | 8W | -mm | 31.5mm | -" | 1.24" | |||||
Each | 1+ $19.330 10+ $16.300 25+ $14.980 50+ $14.610 100+ $13.970 More Pricing... | Min: 1 / Mult: 1 | Full-range | 8ohm | - | 83mm | 20W | 290Hz | 89dB | Round with Square Frame | - | 3.268" | - | - | 200Hz | 5kHz | Panel Mount | - | Panel Mount | 30W | 83mm | 29mm | 3.268" | 1.142" | |||||
Each | 1+ $19.060 10+ $16.070 25+ $14.980 50+ $14.170 100+ $13.400 More Pricing... | Min: 1 / Mult: 1 | Full-range | 4ohm | - | 83mm | 20W | 290Hz | 89dB | Round with Square Frame | - | 3.268" | 100mm x 29mm | 200Hz to 5kHz | 200Hz | 5kHz | Panel Mount | - | Panel Mount | 30W | 83mm | 29mm | 3.268" | 1.142" | |||||
Each | 1+ $20.050 10+ $16.820 25+ $15.930 50+ $15.040 100+ $14.310 More Pricing... | Min: 1 / Mult: 1 | Full-range | 4ohm | - | 83mm | 20W | 290Hz | 89dB | Round with Square Frame | - | 3.268" | 83mm x 83mm x 29mm | 200Hz to 5kHz | 200Hz | 5kHz | 0 | VISATON SL 87 WPM | Panel Mount | 30W | 83mm | 29mm | 3.268" | 1.142" |