Print Page
Image is for illustrative purposes only. Please refer to product description.
145 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.490 |
| 10+ | $32.040 |
| 25+ | $30.250 |
| 50+ | $28.250 |
| 100+ | $24.850 |
| 250+ | $19.630 |
Price for:Each
Minimum: 1
Multiple: 1
$38.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No2231
Newark Part No.67T1643
Technical Datasheet
Driver TypeFull-range
External Diameter - Metric52.5mm
Impedance8ohm
Power Rating Nom5W
External Width - Metric-mm
Resonant Frequency290Hz
Sound Pressure Level (SPL)84dB
Speaker ShapeRound
External Diameter - Imperial2.067"
Product Dimensions68mm x 31.5mm
External Width - Imperial-"
Frequency Range150Hz to 20kHz
Frequency Response Min150Hz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Speaker Mounting0
Power Rating Max8W
External Length - Metric-mm
External Depth - Metric31.5mm
External Length - Imperial-"
External Depth - Imperial1.24"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Full-range
Impedance
8ohm
External Width - Metric
-mm
Sound Pressure Level (SPL)
84dB
External Diameter - Imperial
2.067"
External Width - Imperial
-"
Frequency Response Min
150Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
Power Rating Max
8W
External Depth - Metric
31.5mm
External Depth - Imperial
1.24"
External Diameter - Metric
52.5mm
Power Rating Nom
5W
Resonant Frequency
290Hz
Speaker Shape
Round
Product Dimensions
68mm x 31.5mm
Frequency Range
150Hz to 20kHz
Temperature Grade
-
IP Rating
-
Product Range
-
Speaker Mounting
0
External Length - Metric
-mm
External Length - Imperial
-"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate