5W Speakers & Receivers :
19 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $23.210 10+ $18.440 25+ $16.910 50+ $16.280 100+ $14.290 More Pricing... | Full-range | 8ohm | 52.5mm | -mm | 5W | 290Hz | 84dB | Round | 2.067" | -" | 68mm x 31.5mm | 150Hz | 150Hz to 20kHz | 20kHz | - | - | - | 0 | - | Panel Mount | 8W | -mm | 31.5mm | -" | 1.24" | ||||||
Each | 1+ $24.020 10+ $18.960 25+ $17.350 50+ $16.250 100+ $15.260 More Pricing... | Full-range | 8ohm | - | 37mm | 5W | 155Hz | 74dB | Round with Square Frame | - | 1.46" | 37mm x 23.8mm | 100Hz | 100Hz to 20kHz | 20kHz | - | - | - | Panel Mount | - | Panel Mount | 8W | 37mm | 23.8mm | 1.46" | 0.94" | ||||||
Each | 1+ $9.870 10+ $9.470 25+ $8.300 50+ $7.730 100+ $6.960 More Pricing... | Full-range | 4ohm | - | 66mm | 5W | 220Hz | 86dB | Round with Square Frame | - | 2.6" | 74mm x 29mm | 130Hz | 130Hz to 20kHz | 20kHz | - | - | - | 0 | - | Panel Mount | 10W | 66mm | 29mm | 2.6" | 1.14" | ||||||
Each | 1+ $23.750 5+ $22.990 10+ $22.300 25+ $21.430 50+ $20.770 More Pricing... | Full-range | 8ohm | - | 77mm | 5W | 250Hz | 87dB | Round with Square Frame | - | 3.04" | 85mm x 33.5mm | 150Hz | 150Hz to 20kHz | 20kHz | - | - | - | Panel Mount | - | Panel Mount | 7W | 77mm | 33.5mm | 3.04" | 1.31" | ||||||
Each | 1+ $10.820 10+ $8.540 25+ $7.800 50+ $7.300 100+ $6.850 More Pricing... | Full-range | 4ohm | - | 66mm | 5W | 220Hz | 86dB | Round with Square Frame | - | 2.598" | 66mm x 28mm | 130Hz | 130Hz to 20kHz | 20kHz | - | - | - | Panel Mount | - | Panel Mount | 10W | 66mm | 29mm | 2.598" | 1.142" | ||||||
79AK9150 RoHS | MULTICOMP PRO | Each | 1+ $14.250 100+ $11.800 250+ $10.890 500+ $10.180 1000+ $9.630 | Miniature | 4ohm | - | 52mm | 5W | 120Hz | 82.5dB | Square | - | 2.05" | 52mm x 52mm x 31.6mm | 0Hz | 0Hz to 20kHz | 20kHz | - | - | - | Panel Mount | MP ABS Series | Panel Mount | 8W | 52mm | 31.6mm | 2.05" | 1.24" | ||||
PUI AUDIO | Each | 1+ $8.470 10+ $8.080 25+ $7.120 50+ $6.660 100+ $5.980 More Pricing... | General Purpose | 4ohm | 40mm | - | 5W | 160Hz | 84dB | Round | 1.57" | - | 40mm x 21.5mm | 100Hz | 100Hz to 20kHz | 20kHz | High Temperature | IP65 | IP65 | - | N50 Mini Speaker Series | Bare Mount | 6W | - | 21.5mm | - | 0.85" | |||||
PUI AUDIO | Each | 1+ $8.040 10+ $7.670 25+ $6.750 50+ $6.330 100+ $5.670 More Pricing... | General Purpose | 4ohm | 40mm | - | 5W | 150Hz | 84dB | Round | 1.57" | - | 40mm x 21.5mm | 100Hz | 100Hz to 20kHz | 20kHz | Standard | - | - | - | N50 Mini Speaker Series | Bare Mount | 6W | - | 21.5mm | - | 0.85" | |||||
PUI AUDIO | Each | 1+ $12.720 10+ $12.150 25+ $10.680 50+ $10.010 100+ $8.970 More Pricing... | General Purpose | 4ohm | - | 40mm | 5W | 115Hz | 80dB | Round with Square Frame | - | 1.57" | 40mm x 40mm x 25.5mm | 115Hz | 115Hz to 20kHz | 20kHz | Standard | - | - | - | - | Panel Mount | 6W | 40mm | 25.5mm | 1.57" | 1" | |||||
PUI AUDIO | Each | 1+ $9.030 10+ $8.620 25+ $7.590 50+ $7.110 100+ $6.360 More Pricing... | General Purpose | 8ohm | - | 50mm | 5W | 180Hz | 85dB | Oval with Rectangular Frame | - | 1.97" | 90mm x 50mm x 38.5mm | 180Hz | 180Hz to 10kHz | 10kHz | Standard | - | - | - | - | Panel Mount | 8W | 90mm | 38.5mm | 3.54" | 1.52" | |||||
PUI AUDIO | Each | 1+ $13.150 10+ $12.560 25+ $11.050 50+ $10.350 100+ $9.270 More Pricing... | General Purpose | 8ohm | - | 40mm | 5W | 150Hz | 80dB | Round with Square Frame | - | 1.57" | 40mm x 40mm x 25.5mm | 150Hz | 150Hz to 20kHz | 20kHz | Standard | - | - | - | - | Panel Mount | 6W | 40mm | 25.5mm | 1.57" | 1" | |||||
59AM1582 RoHS | Each | 1+ $26.130 10+ $24.880 25+ $23.630 50+ $22.380 100+ $21.490 More Pricing... | - | 8ohm | - | - | 5W | 430Hz | 87dB | Round with Square Frame | - | - | 40.1mm x 40.1mm x 14.5mm | - | 344Hz to 20kHz | - | - | - | - | - | - | - | - | - | - | - | - | |||||
86AK1850 RoHS | Each | 1+ $8.640 10+ $6.890 25+ $6.240 50+ $5.820 100+ $5.120 More Pricing... | Miniature | 8ohm | 78mm | - | 5W | 500Hz | 98dB | Round | 3.07" | - | 78mm x 27.5mm | 100Hz | 100Hz to 10kHz | 10kHz | - | IP67 | IP67 | - | - | Bare Mount | 8W | - | 27.5mm | - | 1.08" | |||||
59AM1658 RoHS | Each | 1+ $19.510 10+ $18.570 25+ $17.650 50+ $16.710 100+ $16.040 More Pricing... | Speaker | 8ohm | - | - | 5W | 440Hz | 100dB | Round with Square Frame | - | - | 40.1mm x 40.1mm x 14.5mm | - | 352Hz to 20kHz | - | - | - | - | - | - | - | - | - | - | - | - | |||||
86AK1849 RoHS | Each | 1+ $8.630 10+ $6.850 25+ $6.220 50+ $5.800 100+ $5.120 More Pricing... | Miniature | 4ohm | 78mm | - | 5W | 500Hz | 98dB | Round | 3.07" | - | 78mm x 27.5mm | 100Hz | 100Hz to 10kHz | 10kHz | - | IP67 | IP67 | - | - | Bare Mount | 8W | - | 27.5mm | - | 1.08" | |||||
Each | 1+ $10.690 | - | 4.07ohm | - | - | 5W | 320Hz | - | Round with Square Frame | - | - | - | - | 320Hz to 15kHz | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $28.660 10+ $22.750 25+ $20.870 50+ $20.470 100+ $17.630 More Pricing... | Full-range | 8ohm | 52.5mm | -mm | 5W | 190Hz | 86dB | Round | 2.067" | -" | 52.5mm x 35mm | 120Hz | 120Hz to 20kHz | 20kHz | - | IP65, IP67 | IP65, IP67 | Panel Mount | - | Panel Mount | 8W | -mm | 35mm | -" | 1.378" | ||||||
59AM1289 RoHS | Each | 1+ $12.640 10+ $12.080 25+ $11.360 50+ $10.120 100+ $9.510 More Pricing... | Speaker | 8ohm | - | - | 5W | 320Hz | 111dB | Oval | - | - | 50mm x 37mm x 21mm | - | 150kHz to 20kHz | - | High Temperature | IP65 | IP65 | - | - | - | - | - | - | - | - | |||||
59AM2052 RoHS | Each | 1+ $6.990 10+ $6.660 25+ $6.330 50+ $5.990 100+ $5.760 More Pricing... | - | 8ohm | - | - | 5W | 300Hz | 91dB | Round with Square Frame | - | - | 66mm x 66mm x 29.5mm | - | 240Hz to 20kHz | - | - | - | - | - | - | - | - | - | - | - | - | |||||