Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part No2236Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99AC7080
Your Part Number
1,942 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.520 |
| 5+ | $25.600 |
| 10+ | $22.670 |
| 25+ | $20.800 |
| 100+ | $17.630 |
| 500+ | $17.010 |
| 1000+ | $16.660 |
Price for:Each
Minimum: 1
Multiple: 1
$28.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No2236Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99AC7080
Technical Datasheet
Driver TypeFull-range
Impedance8ohm
External Diameter - Metric52.5mm
External Width - Metric-mm
Power Rating Nom5W
Resonant Frequency190Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound
External Diameter - Imperial2.067"
Product Dimensions52.5mm x 35mm
External Width - Imperial-"
Frequency Range120Hz to 20kHz
Frequency Response Min120Hz
Frequency Response Max20kHz
Temperature Grade-
IP RatingIP65, IP67
Speaker MountingPanel Mount
IP RatingIP65, IP67
Product Range-
Speaker MountingPanel Mount
Power Rating Max8W
External Length - Metric-mm
External Depth - Metric35mm
External Length - Imperial-"
External Depth - Imperial1.378"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Full-range
External Diameter - Metric
52.5mm
Power Rating Nom
5W
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
2.067"
External Width - Imperial
-"
Frequency Response Min
120Hz
Temperature Grade
-
Speaker Mounting
Panel Mount
Product Range
-
Power Rating Max
8W
External Depth - Metric
35mm
External Depth - Imperial
1.378"
Impedance
8ohm
External Width - Metric
-mm
Resonant Frequency
190Hz
Speaker Shape
Round
Product Dimensions
52.5mm x 35mm
Frequency Range
120Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
IP65, IP67
IP Rating
IP65, IP67
Speaker Mounting
Panel Mount
External Length - Metric
-mm
External Length - Imperial
-"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
