Speakers & Receivers:
7 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Temperature Grade
Frequency Response Max
IP Rating
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $47.450 10+ $40.430 25+ $37.920 50+ $37.810 100+ $30.600 More Pricing... | Min: 1 / Mult: 1 | Full-range | 8ohm | -mm | 66.5mm | 8W | 150Hz | 84dB | Round with Square Frame | -" | 2.618" | 66.5mm x 66.5mm x 32mm | 120Hz to 20kHz | 120Hz | - | 20kHz | - | - | Panel Mount | - | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | |||||
Each | 1+ $51.720 10+ $44.120 25+ $41.780 50+ $41.250 100+ $35.600 More Pricing... | Min: 1 / Mult: 1 | Full-range | 8ohm | 52.5mm | -mm | 5W | 190Hz | 86dB | Round | 2.067" | -" | 52.5mm x 35mm | 120Hz to 20kHz | 120Hz | - | 20kHz | IP65, IP67 | IP65, IP67 | Panel Mount | - | Panel Mount | 8W | -mm | 35mm | -" | 1.378" | |||||
Each | 1+ $28.430 10+ $27.540 25+ $26.660 50+ $26.530 100+ $23.260 More Pricing... | Min: 1 / Mult: 1 | Full-range | 4ohm | -mm | 58.5mm | 10W | 190Hz | 81dB | Round with Square Frame | -" | 2.303" | 58.5mm x 58.5mm x 28mm | 120Hz to 20kHz | 120Hz | - | 20kHz | IP64 | IP64 | Panel Mount | - | Panel Mount | 12W | 58.5mm | 28mm | 2.303" | 1.102" | |||||
83AK5793 RoHS | Each | 1+ $22.970 10+ $19.270 25+ $18.010 50+ $17.320 100+ $16.630 More Pricing... | Min: 1 / Mult: 1 | Full-range | 8ohm | -mm | 66.5mm | 8W | 150Hz | 84dB | Round with Square Frame | -" | 2.618" | 66.5mm x 66.5mm x 32mm | 120Hz to 20kHz | 120Hz | - | 20kHz | - | - | Panel Mount | VISATON FRS 7 | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | ||||
83AK5791 RoHS | Each | 1+ $15.490 10+ $13.000 25+ $12.160 50+ $11.560 100+ $11.000 More Pricing... | Min: 1 / Mult: 1 | Tweeter | 4ohm | -mm | 58.2mm | 10W | 190Hz | 81dB | Round with Square Frame | -" | 2.291" | 58.5mm x 58.5mm x 28mm | 120Hz to 20kHz | 120Hz | - | 20kHz | - | - | Panel Mount | VISATON FR 58 | Panel Mount | 12W | 58.2mm | 28mm | 2.291" | 1.102" | ||||
78AK5903 RoHS | Each | 1+ $16.400 10+ $13.720 25+ $12.800 50+ $12.160 100+ $11.560 More Pricing... | Min: 1 / Mult: 1 | Tweeter | 8ohm | -mm | 58.5mm | 10W | 190Hz | 81dB | Round with Square Frame | -" | 2.303" | 58.5mm x 58.5mm x 28mm | 120Hz to 20kHz | 120Hz | - | 20kHz | - | - | 0 | VISATON FR 58 | Panel Mount | 12W | 58.2mm | 28mm | 2.291" | 1.102" | ||||
07AM7232 RoHS | Each | 1+ $16.820 10+ $16.120 25+ $15.210 50+ $13.660 100+ $12.890 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 4ohm | - | 48mm | 10W | 150Hz | 85dB | Round with Square Frame | - | 1.89" | 48mm x 48mm x 27mm | 120Hz to 20kHz | 120Hz | Standard | 20kHz | - | - | - | - | Panel Mount | 12W | 48mm | 27mm | 1.89" | 1.06" |