New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Speakers & Receivers
                                                                                                  Print Page

                                                                                                  FR 58 - 8 OHM

                                                                                                  2.3 INCH FULL RANGE SPEAKER, 8 OHM ROHS COMPLIANT: YES

                                                                                                  VISATON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  VISATON FR 58 - 8 OHM
                                                                                                  VISATON FR 58 - 8 OHM
                                                                                                  VISATON FR 58 - 8 OHM
                                                                                                  ManufacturerVISATON
                                                                                                  Manufacturer Part NoFR 58 - 8 OHM
                                                                                                  Newark Part No.78AK5903
                                                                                                  Product RangeFR 58 Series
                                                                                                  Your Part Number
                                                                                                  5 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$18.560
                                                                                                  10+$14.590
                                                                                                  25+$13.320
                                                                                                  50+$12.470
                                                                                                  100+$11.680
                                                                                                  250+$10.960
                                                                                                  500+$10.240
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $18.56
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  VISATON
                                                                                                  ManufacturerVISATON
                                                                                                  Manufacturer Part NoFR 58 - 8 OHM
                                                                                                  Newark Part No.78AK5903
                                                                                                  Product RangeFR 58 Series
                                                                                                  Driver TypeTweeter
                                                                                                  Impedance8ohm
                                                                                                  External Diameter - Metric-mm
                                                                                                  Power Rating Nom10W
                                                                                                  External Width - Metric58.5mm
                                                                                                  Resonant Frequency190Hz
                                                                                                  Sound Pressure Level (SPL)81dB
                                                                                                  Speaker ShapeRound with Square Frame
                                                                                                  External Diameter - Imperial-"
                                                                                                  External Width - Imperial2.303"
                                                                                                  Product Dimensions58.5mm x 58.5mm x 28mm
                                                                                                  Frequency Range120Hz to 20kHz
                                                                                                  Frequency Response Min120Hz
                                                                                                  Frequency Response Max20kHz
                                                                                                  Temperature Grade-
                                                                                                  IP Rating-
                                                                                                  IP Rating-
                                                                                                  Product RangeFR 58 Series
                                                                                                  Speaker MountingPanel Mount
                                                                                                  Speaker Mounting0
                                                                                                  Power Rating Max12W
                                                                                                  External Length - Metric58.2mm
                                                                                                  External Depth - Metric28mm
                                                                                                  External Length - Imperial2.291"
                                                                                                  External Depth - Imperial1.102"
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Driver Type

                                                                                                  Tweeter

                                                                                                  External Diameter - Metric

                                                                                                  -mm

                                                                                                  External Width - Metric

                                                                                                  58.5mm

                                                                                                  Sound Pressure Level (SPL)

                                                                                                  81dB

                                                                                                  External Diameter - Imperial

                                                                                                  -"

                                                                                                  Product Dimensions

                                                                                                  58.5mm x 58.5mm x 28mm

                                                                                                  Frequency Response Min

                                                                                                  120Hz

                                                                                                  Temperature Grade

                                                                                                  -

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Speaker Mounting

                                                                                                  Panel Mount

                                                                                                  Power Rating Max

                                                                                                  12W

                                                                                                  External Depth - Metric

                                                                                                  28mm

                                                                                                  External Depth - Imperial

                                                                                                  1.102"

                                                                                                  Impedance

                                                                                                  8ohm

                                                                                                  Power Rating Nom

                                                                                                  10W

                                                                                                  Resonant Frequency

                                                                                                  190Hz

                                                                                                  Speaker Shape

                                                                                                  Round with Square Frame

                                                                                                  External Width - Imperial

                                                                                                  2.303"

                                                                                                  Frequency Range

                                                                                                  120Hz to 20kHz

                                                                                                  Frequency Response Max

                                                                                                  20kHz

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Product Range

                                                                                                  FR 58 Series

                                                                                                  Speaker Mounting

                                                                                                  0

                                                                                                  External Length - Metric

                                                                                                  58.2mm

                                                                                                  External Length - Imperial

                                                                                                  2.291"

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.