Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part NoFR 58 - 4 OHM
Newark Part No.83AK5791
Product RangeFR 58 Series
Your Part Number
110 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.670 |
| 10+ | $14.710 |
| 25+ | $13.450 |
| 50+ | $12.590 |
| 100+ | $11.800 |
| 250+ | $11.080 |
| 500+ | $10.360 |
Price for:Each
Minimum: 1
Multiple: 1
$18.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoFR 58 - 4 OHM
Newark Part No.83AK5791
Product RangeFR 58 Series
Driver TypeTweeter
Impedance4ohm
External Diameter - Metric-mm
Power Rating Nom10W
External Width - Metric58.2mm
Resonant Frequency190Hz
Sound Pressure Level (SPL)81dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial-"
Product Dimensions58.5mm x 58.5mm x 28mm
External Width - Imperial2.291"
Frequency Response Min120Hz
Frequency Range120Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
IP Rating-
Product RangeFR 58 Series
Speaker MountingPanel Mount
Speaker MountingPanel Mount
Power Rating Max12W
External Length - Metric58.2mm
External Depth - Metric28mm
External Length - Imperial2.291"
External Depth - Imperial1.102"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Tweeter
External Diameter - Metric
-mm
External Width - Metric
58.2mm
Sound Pressure Level (SPL)
81dB
External Diameter - Imperial
-"
External Width - Imperial
2.291"
Frequency Range
120Hz to 20kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
Power Rating Max
12W
External Depth - Metric
28mm
External Depth - Imperial
1.102"
Impedance
4ohm
Power Rating Nom
10W
Resonant Frequency
190Hz
Speaker Shape
Round with Square Frame
Product Dimensions
58.5mm x 58.5mm x 28mm
Frequency Response Min
120Hz
Frequency Response Max
20kHz
IP Rating
-
Product Range
FR 58 Series
Speaker Mounting
Panel Mount
External Length - Metric
58.2mm
External Length - Imperial
2.291"
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
