Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS04004MR-N50-WP-RCopy
Newark Part No.02AM8560
Product RangeN50 Mini Speaker Series
Your Part Number
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.470 |
| 10+ | $8.080 |
| 25+ | $7.120 |
| 50+ | $6.660 |
| 100+ | $5.980 |
| 250+ | $5.730 |
| 500+ | $5.390 |
Price for:Each
Minimum: 1
Multiple: 1
$8.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04004MR-N50-WP-RCopy
Newark Part No.02AM8560
Product RangeN50 Mini Speaker Series
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
External Diameter - Metric40mm
Power Rating Nom5W
Resonant Frequency160Hz
Sound Pressure Level (SPL)84dBA
Speaker ShapeRound
External Diameter - Imperial1.57"
Product Dimensions40mm x 21.5mm
Frequency Range100Hz to 20kHz
Frequency Response Min100Hz
Frequency Response Max20kHz
Temperature GradeHigh Temperature
IP RatingIP65
IP RatingIP65
Product RangeN50 Mini Speaker Series
Speaker MountingBare Mount
Power Rating Max6W
External Depth - Metric21.5mm
External Depth - Imperial0.85"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
40mm
Resonant Frequency
160Hz
Speaker Shape
Round
Product Dimensions
40mm x 21.5mm
Frequency Response Min
100Hz
Temperature Grade
High Temperature
IP Rating
IP65
Speaker Mounting
Bare Mount
External Depth - Metric
21.5mm
SVHC
No SVHC (21-Jan-2025)
Impedance
4ohm
Power Rating Nom
5W
Sound Pressure Level (SPL)
84dBA
External Diameter - Imperial
1.57"
Frequency Range
100Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
IP65
Product Range
N50 Mini Speaker Series
Power Rating Max
6W
External Depth - Imperial
0.85"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
