Print Page
Image is for illustrative purposes only. Please refer to product description.

37 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.720 |
| 10+ | $12.150 |
| 25+ | $10.680 |
| 50+ | $10.010 |
| 100+ | $8.970 |
| 250+ | $8.610 |
| 500+ | $8.080 |
Price for:Each
Minimum: 1
Multiple: 1
$12.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04004MSCopy
Newark Part No.02AM8562
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
Power Rating Nom5W
External Width - Metric40mm
Resonant Frequency115Hz
Sound Pressure Level (SPL)80dB
Speaker ShapeRound with Square Frame
External Width - Imperial1.57"
Product Dimensions40mm x 40mm x 25.5mm
Frequency Range115Hz to 20kHz
Frequency Response Min115Hz
Frequency Response Max20kHz
Temperature GradeStandard
IP Rating-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max6W
External Length - Metric40mm
External Depth - Metric25.5mm
External Length - Imperial1.57"
External Depth - Imperial1"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
5W
Resonant Frequency
115Hz
Speaker Shape
Round with Square Frame
Product Dimensions
40mm x 40mm x 25.5mm
Frequency Response Min
115Hz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
40mm
External Length - Imperial
1.57"
SVHC
No SVHC (21-Jan-2025)
Impedance
4ohm
External Width - Metric
40mm
Sound Pressure Level (SPL)
80dB
External Width - Imperial
1.57"
Frequency Range
115Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Product Range
-
Power Rating Max
6W
External Depth - Metric
25.5mm
External Depth - Imperial
1"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
