Print Page
Image is for illustrative purposes only. Please refer to product description.

35 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.150 |
| 10+ | $12.560 |
| 25+ | $11.050 |
| 50+ | $10.350 |
| 100+ | $9.270 |
| 250+ | $8.900 |
| 500+ | $8.350 |
Price for:Each
Minimum: 1
Multiple: 1
$13.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04008MS-3Copy
Newark Part No.02AM8580
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
Power Rating Nom5W
External Width - Metric40mm
Resonant Frequency150Hz
Sound Pressure Level (SPL)80dB
Speaker ShapeRound with Square Frame
Product Dimensions40mm x 40mm x 25.5mm
External Width - Imperial1.57"
Frequency Response Min150Hz
Frequency Range150Hz to 20kHz
Temperature GradeStandard
Frequency Response Max20kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max6W
External Length - Metric40mm
External Depth - Metric25.5mm
External Length - Imperial1.57"
External Depth - Imperial1"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
5W
Resonant Frequency
150Hz
Speaker Shape
Round with Square Frame
External Width - Imperial
1.57"
Frequency Range
150Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
40mm
External Length - Imperial
1.57"
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
External Width - Metric
40mm
Sound Pressure Level (SPL)
80dB
Product Dimensions
40mm x 40mm x 25.5mm
Frequency Response Min
150Hz
Temperature Grade
Standard
IP Rating
-
Product Range
-
Power Rating Max
6W
External Depth - Metric
25.5mm
External Depth - Imperial
1"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
