Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $77.900 |
Price for:Each
Minimum: 1
Multiple: 1
$77.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARDUINO
Manufacturer Part NoABX00061
Newark Part No.60AK4390
Technical Datasheet
Silicon Manufacturer-
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0, Cortex-M4
Silicon Core NumberNDP120, nRF52832
Silicon Family Name-
For Use WithArduino MKR and Portenta Boards
Kit ContentsArduino Nicla Voice Board NDP120 & nRF52832
Product Range-
Product Overview
ABX00061 is an Arduino Nicla Voice facilitates always-on speech recognition that is ideal for various applications. The Nicla Voice board incorporates a Syntiant Neural Decision processor that permits multiple AI algorithms to run. The tiny board device features a microphone, a smart 6-axis motion sensor, and a magnetometer implementing ultra-low power predictive maintenance, gesture/voice recognition, and contactless applications. The Arduino Nicla Voice delivers onboard BLUETOOTH® Low Energy connectivity and compatibility with Nicla, Portenta, and MKR products.
- Powerful microcontroller equipped with a 2MP color camera
- Tiny form factor of 22.86 x 22.86mm
- Integrated microphone, distance sensor, and intelligent 6-axis motion sensor
- Onboard Wi-Fi and Bluetooth® low energy connectivity
- Standalone when battery-powered
- Expand existing projects with sensing capabilities
- Enable fast machine vision prototyping
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
Cortex-M0, Cortex-M4
Silicon Family Name
-
Kit Contents
Arduino Nicla Voice Board NDP120 & nRF52832
SVHC
No SVHC (27-Jun-2024)
Core Architecture
ARM
Silicon Core Number
NDP120, nRF52832
For Use With
Arduino MKR and Portenta Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate