Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.520 |
Price for:Each
Minimum: 1
Multiple: 1
$13.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No109020041
Newark Part No.42AK5793
Technical Datasheet
Accessory TypeADC W/ Programmable Amplifier Gain Board
For Use WithArduino, Raspberry Pi & ArduPy Board
Product Range-
SVHCTo Be Advised
Product Overview
Grove - 4 Channel 16-bit ADC (ADS1115) is a 4-channel 16-bit high-resolution, low-power ADC chip with PGA (programmable gain amplifier) function. The PGA allows it to measure input voltages from ±256 mV to ±6.144 V, thus greatly expanding its application scenarios.
- Wide supply range from 2.0V to 5.5V, support 3.3/5V system
- Programmable data rate is 8 SPS to 860 SPS
- Internal Programmable Gain: x16 with Internal low-drift voltage reference and oscillator
- Built-in PGA is gain-adjustable and can be controlled by software
- 4 single-ended inputs or 2 differential Inputs
- Input voltage is 3.3V / 5V
Technical Specifications
Accessory Type
ADC W/ Programmable Amplifier Gain Board
Product Range
-
For Use With
Arduino, Raspberry Pi & ArduPy Board
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate