Quantity | Price |
---|---|
1+ | $27.850 |
Product Information
Product Overview
RGB LCD Shield for Arduino Microcontroller Boards that only uses 2 I2C pins. The best part is you don't really lose those two pins either, since you can stick i2c-based sensors, RTCs, etc and have them share the I2C bus. This is a super slick way to add a display without all the wiring hassle. The shield is designed for 'classic' Arduinos such as the Uno, Duemilanove, Diecimilla, etc. It uses the I2C pins at Analog 4 and Analog 5. It will also work perfectly with Arduino Mega R3's which have the extra SDA/SCL I2C pins broken out. Earlier Mega's have the I2C pins in a different location and will require you to solder two wires from the I2C pins on the shield and plug them into the different I2C locations at Digital 20 & 21. This shield will not fit easily on top of an Arduino Ethernet because of the Ethernet jack height. This product comes as a kit! Included is a high quality, USA-made PCB and all the components (buttons, header etc). This product comes with a 16x2 RGB negative. Assembly is easy, even if you've never soldered before and the kit can be completed in 30 minutes.
Technical Specifications
Microchip
-
-
5 Resistors, 10k Trim Potentiometer, 6x 6mm Switch Pushbuttons, MCP23017 I2C Port Expander Chip, PCB
To Be Advised
-
MCP23017
Keystone Standard Sockets
Arduino
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate