NI
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
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Single Board Computers, Maker & Education
                                                                                                  3. Add-on Boards / Modules
                                                                                                  4. Other Add-on Boards / Modules
                                                                                                  Print Page

                                                                                                  ARDUINO PACK

                                                                                                  Evaluation Board, 328P, 8 bit, ATmega AVR

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO ARDUINO PACK
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoARDUINO PACK
                                                                                                  Newark Part No.57AJ6060
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoARDUINO PACK
                                                                                                  Newark Part No.57AJ6060
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  No. of Bits8bit
                                                                                                  Silicon Family NameATmega
                                                                                                  Core ArchitectureATmega
                                                                                                  Core Sub-ArchitectureATmega AVR
                                                                                                  Silicon Core Number328P
                                                                                                  Kit ContentsArduino Uno PCB Board
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Arduino Uno Rev3 is the best board to get started with electronics and coding. If this is your first experience tinkering with the platform, the UNO is the most robust board you can start playing with. The UNO is the most used and documented board of the whole Arduino family.

                                                                                                  • Microcontroller: ATmega328P
                                                                                                  • Operating Voltage: 5V
                                                                                                  • Input Voltage (recommended): 7‐12V
                                                                                                  • Input Voltage (limit): 6‐20V
                                                                                                  • Digital I/O Pins: 14 (of which 6 provide PWM output)
                                                                                                  • PWM Digital I/O Pins: 6
                                                                                                  • Analog Input Pins: 6
                                                                                                  • DC Current per I/O Pin: 20 mA
                                                                                                  • DC Current for 3.3V Pin: 50 mA
                                                                                                  • Flash Memory: 32 KB (ATmega328P) of which 0.5 KB used by bootloader
                                                                                                  • SRAM: 2 KB (ATmega328P)
                                                                                                  • EEPROM: 1 KB (ATmega328P)
                                                                                                  • Clock Speed: 16 MHz
                                                                                                  • LED_BUILTIN: 13
                                                                                                  • Length: 68.6 mm
                                                                                                  • Width: 53.4 mm
                                                                                                  • Weight: 25 g

                                                                                                  Applications

                                                                                                  Embedded Design & Development, Hobby & Education, IoT (Internet of Things), Wearables, Portable Devices

                                                                                                  Contents

                                                                                                  x1 Arduino Uno PCB board

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Silicon Family Name

                                                                                                  ATmega

                                                                                                  Core Sub-Architecture

                                                                                                  ATmega AVR

                                                                                                  Kit Contents

                                                                                                  Arduino Uno PCB Board

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Bits

                                                                                                  8bit

                                                                                                  Core Architecture

                                                                                                  ATmega

                                                                                                  Silicon Core Number

                                                                                                  328P

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.