Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoB-LCDAD-HDMI1
Newark Part No.99Y9246
Technical Datasheet
19 In Stock
Need more?
3 Delivery in 1-3 Business Days(US stock)
16 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $42.430 |
Price for:Each
Minimum: 1
Multiple: 1
$42.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoB-LCDAD-HDMI1
Newark Part No.99Y9246
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithSTM32 Development Boards
Kit ContentsDSI to HDMI Adapter
Product Range-
Product Overview
B-LCDAD-HDMI1 is a DSI to HDMI adapter board for STM32 development tools. The DSI to HDMI adapter board (order code B-LCDAD-HDMI1) provides DSI input port and HDMI output port. It can be used on STM32 evaluation boards or discovery boards, to demonstrate video solutions based on STM32 MCUs. Thanks to the bridge chip ADV7533, the DSI to HDMI adapter board can support 2-, 3- or 4-lanes DSI video input data, S/PDIF, 2-channels I2S audio input data and HDMI v1.3 output port.
- Up to 4 lanes of MIPI/DSI data, each running up to 800Mbps
- 2-channels I2S transmits stereo up to 192KHz sampling rate
- S/PDIF carries stereo LPCM audio or compressed audio
- HDMI output connector: support of video resolutions with pixel clocks up to 80MHz
- HDMI output connector: support of CEC signals, 5 V-tolerant I2C and HPD I/Os
- HDMI output connector: common-mode filters with ESD protection
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
DSI to HDMI Adapter
SVHC
No SVHC (21-Jan-2025)
Core Architecture
-
Silicon Core Number
-
For Use With
STM32 Development Boards
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate