Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No103020012
Newark Part No.42AK5721
Product RangeGrove Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $12.610 |
Price for:Each
Minimum: 1
Multiple: 1
$12.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No103020012
Newark Part No.42AK5721
Product RangeGrove Series
Technical Datasheet
Accessory TypeSPDT Relay Board
For Use WithGrove Modules
Product RangeGrove Series
SVHCTo Be Advised
Product Overview
Grove - SPDT Relay is a high-quality single pole double throw relay(SPDT). The Relay consists of a coil, 1 common terminal, 1 normally closed(NC) terminal and one normally open(NO) terminal.
- Grove interface compatible
- High switching current
- Arduino library ready
- Dimension is 0.78 x 0.78 x 0.31inch
- Switching voltage is 250VAC/30VDC, switching current is 30A
- Operating ambient temperature range from -25 to 70°C
Technical Specifications
Accessory Type
SPDT Relay Board
Product Range
Grove Series
For Use With
Grove Modules
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate