2. Single Board Computers, Maker & Education
                      3. Add-on Boards / Modules
                      4. Relay Boards
                      Print Page

                      TSX00003

                      Daughter Board, Relay Shield for Arduino MKR, 2 x 3.3V DPDT Relays

                      ARDUINO TSX00003
                      ARDUINO TSX00003
                      ARDUINO TSX00003
                      ARDUINO TSX00003
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerARDUINO
                      Manufacturer Part NoTSX00003
                      Newark Part No.47AC6341
                      Product RangeMKR Shields
                      Also Known AsGTIN UPC EAN: 813747020527
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$16.130
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $16.13
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerARDUINO
                      Manufacturer Part NoTSX00003
                      Newark Part No.47AC6341
                      Product RangeMKR Shields
                      Also Known AsGTIN UPC EAN: 813747020527
                      Technical Datasheet

                      Data Sheet

                      Silicon Manufacturer-
                      Core Architecture-
                      Core Sub-Architecture-
                      Silicon Core Number-
                      Silicon Family Name-
                      For Use WithArduino MKR Boards
                      Kit ContentsRelay Shield Daughter Board
                      Product RangeMKR Shields
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The TSX00003 from Arduino is a MKR relay protoshield. The MKR relay protoshield allows user to easily add relays to the MKR board based project. The shield provides two relays called RELAY1 and RELAY2 commanded by pin 1 and pin 2 respectively. The shield also provides easy connection by means of screw terminal blocks to A1 to A4 analogue inputs, I2C and supply voltages.

                      • Operating voltage is 3.3V (supplied from the host board)
                      • Two relays with NO, COM and NC connections
                      • Works with battery powered board
                      • Screw terminal blocks for easy connections
                      • Carry current is 2A
                      • Maximum operating voltage is 125VAC, 60VDC
                      • Maximum operating current is 1A
                      • Maximum switching capacity is 62.50VA, 30W

                      Technical Specifications

                      Silicon Manufacturer

                      -

                      Core Sub-Architecture

                      -

                      Silicon Family Name

                      -

                      Kit Contents

                      Relay Shield Daughter Board

                      SVHC

                      No SVHC (27-Jun-2024)

                      Core Architecture

                      -

                      Silicon Core Number

                      -

                      For Use With

                      Arduino MKR Boards

                      Product Range

                      MKR Shields

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate