Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $7.180 |
Price for:Each
Minimum: 1
Multiple: 1
$7.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020603
Newark Part No.42AK5695
Technical Datasheet
Silicon ManufacturerSeeed Studio
Accessory TypeOptocoupler Relay Module
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberM281
Silicon Family Name-
For Use WithArduino & Raspberry Pi Board
Kit ContentsGrove Optocoupler Relay Board M281
Product Range-
SVHCTo Be Advised
Product Overview
Grove - Optocoupler Relay (M281) offers very low on-resistance, which allowing a high load current rating. This module is a bi-directional SPSD(single-pole, single-throw), normally open solid state relay(SSR). It is used in automated test equipment, meter reading systems, medical equipment, battery monitoring and multiplexers.
- Low on-resistance(0.5ohm maximum)
- 1A continuous load current
- 60V load voltage rating
- Low input control current(3mA typ)
- High input-to-output isolation(1.5kV minimum)
Technical Specifications
Silicon Manufacturer
Seeed Studio
Core Architecture
-
Silicon Core Number
M281
For Use With
Arduino & Raspberry Pi Board
Product Range
-
Accessory Type
Optocoupler Relay Module
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Grove Optocoupler Relay Board M281
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate