Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $3.900 |
Price for:Each
Minimum: 1
Multiple: 1
$3.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020026
Newark Part No.42AK5646
Technical Datasheet
Accessory TypeInfrared Emitter Board
Kit ContentsIR Emitter and Connection Lead
For Use WithArduino Board
Product Range-
SVHCTo Be Advised
Product Overview
Grove - Infrared Emitter is used to transmit infrared signals through an infrared LED, while there is an Infrared receiver to get the signals on the other side . An infrared LED is like any other LED, with its color cantered around 940nm. We can use the emitter not only to transmit data or commands, but also to emulate remotes to control your home appliance using an Arduino. The Infrared Emitter can transmit signals reliable up to 10 meters. Beyond 10 meters, the receiver may not get the signals. Typical applications include ambient light sensing, backlighting control for display panel and keyboard illumination control.
Technical Specifications
Accessory Type
Infrared Emitter Board
For Use With
Arduino Board
SVHC
To Be Advised
Kit Contents
IR Emitter and Connection Lead
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate