KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Single Board Computers, Maker & Education
                                                                                                  3. Add-on Boards / Modules
                                                                                                  4. Screens & Displays
                                                                                                  Print Page

                                                                                                  DFR0605

                                                                                                  RGB LED MODULE KIT,ARDUINORPI BOARD

                                                                                                  DFROBOT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DFROBOT DFR0605
                                                                                                  DFROBOT DFR0605
                                                                                                  DFROBOT DFR0605
                                                                                                  DFROBOT DFR0605
                                                                                                  DFROBOT DFR0605
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoDFR0605
                                                                                                  Newark Part No.47AM9154
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$2.890
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2.89
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DFROBOT
                                                                                                  ManufacturerDFROBOT
                                                                                                  Manufacturer Part NoDFR0605
                                                                                                  Newark Part No.47AM9154
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerWorldSemi
                                                                                                  Silicon Family Name-
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core NumberWS2812
                                                                                                  Kit ContentsDigital RGB LED Module WS2812, 3-Pin Digital Wire
                                                                                                  For Use WithArduino, Raspberry Pi Boards
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  DFR0605 is a Gravity: Digital RGB LED module. This is a cascadable single RGB LED module compatible with RGB LED strip. The Gravity interface provides a more elegant manner for the connections between modules and most mainstream controllers such as Arduino, micro:bit, Firebeetle Series, LattePanda, and Raspberry Pi with an abundant kind of DFRobot IO expansion shield. Compared to the traditional RGB LED module, where 3 control signal pins are required for a single LED, this module only needs one signal pin for all LEDs in cascade. Thanks to such individual module design, RGB LED strip built by such independent modules can realize extremely low power consumption per meter compared to traditional RGB LED strip. And such features make it possible to cascade more than 100 modules with a total length up to several tens of meters but power requirement no more than 5V 2A. This also makes it much simpler and more flexible to configure the length of an RGB LED strip.

                                                                                                  • Excellent display performance, quality high-brightness WS2812 REB LED
                                                                                                  • Extremely long cascading length, low unit length power consumption
                                                                                                  • High compatibility, compatible with 3.3V/5V controller, RGB LED strip drivers or programs
                                                                                                  • Standard connector, easy setup without cutting or soldering
                                                                                                  • Input voltage range from 3.3V to 5.5V
                                                                                                  • Maximum current of 48mA
                                                                                                  • Quiescent current of 0.7mA
                                                                                                  • Gravity 3P digital interface
                                                                                                  • Dimension is 30.0mm x 22.0mm / 1.18 x 0.87in
                                                                                                  • Suitable for holiday decorations and signal indicator

                                                                                                  Contents

                                                                                                  Gravity: RGB LED module and 3-pin connection cable.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  WorldSemi

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  WS2812

                                                                                                  For Use With

                                                                                                  Arduino, Raspberry Pi Boards

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Digital RGB LED Module WS2812, 3-Pin Digital Wire

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate