2. Single Board Computers, Maker & Education
                                                                                                  3. Add-on Boards / Modules
                                                                                                  4. Sensors
                                                                                                  Print Page

                                                                                                  114020141

                                                                                                  Thermal Imaging Camera Board, 3V to 3.6V, Arduino & Raspberry Pi Board

                                                                                                  SEEED STUDIO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SEEED STUDIO 114020141
                                                                                                  SEEED STUDIO 114020141
                                                                                                  SEEED STUDIO 114020141
                                                                                                  SEEED STUDIO 114020141
                                                                                                  SEEED STUDIO 114020141
                                                                                                  ManufacturerSEEED STUDIO
                                                                                                  Manufacturer Part No114020141
                                                                                                  Newark Part No.47AK2458
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)

                                                                                                  Product Information

                                                                                                  SEEED STUDIO
                                                                                                  ManufacturerSEEED STUDIO
                                                                                                  Manufacturer Part No114020141
                                                                                                  Newark Part No.47AK2458
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMelexis
                                                                                                  Accessory Type55 Deg Thermal Imaging Camera/IR Array Board
                                                                                                  Silicon Family Name-
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core NumberMLX90641
                                                                                                  Kit ContentsGrove Thermal Imaging Camera/IR Array Board MLX90640
                                                                                                  For Use WithArduino & Raspberry Pi Board
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Grove - Thermal Imaging Camera is a thermal sensor which carries MLX90640 IR Array. The camera can present dynamic thermal images and detect the surrounding temperature from -40°C~300°C.

                                                                                                  • IR thermal sensor array 32X24(MLX90640)
                                                                                                  • 55°x35° FOV(field of view)
                                                                                                  • I2C Grove interface
                                                                                                  • Operating voltage range from 3V to 3.6V
                                                                                                  • Current consumption is ~18mA

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Melexis

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Grove Thermal Imaging Camera/IR Array Board MLX90640

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Accessory Type

                                                                                                  55 Deg Thermal Imaging Camera/IR Array Board

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  MLX90641

                                                                                                  For Use With

                                                                                                  Arduino & Raspberry Pi Board

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG