2. Single Board Computers, Maker & Education
                      3. Maker & Education Boards
                      Print Page

                      5696

                      Move Motor Klaw Kit, BBC Micro: Bit, 180 Degree Servo With accessories, Laser Cut Perspex Parts

                      KITRONIK 5696
                      KITRONIK 5696
                      KITRONIK 5696
                      KITRONIK 5696
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKITRONIK
                      Manufacturer Part No5696
                      Newark Part No.30AK1227
                      Product RangeKitronik :MOVE Motor Buggy
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)
                      QuantityPrice
                      1+$9.870
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9.87
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKITRONIK
                      Manufacturer Part No5696
                      Newark Part No.30AK1227
                      Product RangeKitronik :MOVE Motor Buggy
                      Technical Datasheet

                      Data Sheet

                      Silicon Manufacturer-
                      Silicon Family Name-
                      No. of Bits-
                      Core Architecture-
                      Core Sub-Architecture-
                      Silicon Core Number-
                      Kit Contents180 Degree Servo with accessories, Screws, Washer, Laser Cut Perspex Parts, User Guide
                      Product RangeKitronik :MOVE Motor Buggy
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Kitronik :MOVE Motor Klaw Kit provides a fun and easy to install addition to the Kitronik :MOVE Motor buggy for micro:bit. It has been carefully designed to have the ability to fit both vertically and horizontally with one bolt. Included are two types of Klaw attachments for each of these builds. It is controlled by a low voltage servo which is included, this servo is used to open and close the Klaw. The voltage supply and control signal are all from the :MOVE Motor via the pin headers, simply connect the servo lead onto the pin headers. The :MOVE Motor Klaw can be coded with MakeCode or with MicroPython and we have produced online guides to walk you through both. These guides can be found in the list of resources below along with the build instructions.

                      • Easily add a gripping Klaw to:MOVE motor
                      • Easily add a gripping Klaw to :MOVE Motor
                      • Fit to :MOVE motor either horizontally or vertically
                      • Easy to assemble
                      • Code it with MakeCode or with MicroPython

                      Contents

                      1 x mini 180 degree aervo with accessories, 2 x M3 x 16mm screws, 1 x M3 steel washer, 2 x M2 x 12mm screws, 1 x M4 x 25mm screw, 6 x laser cut Perspex parts, Printed assembly instructions.

                      Technical Specifications

                      Silicon Manufacturer

                      -

                      No. of Bits

                      -

                      Core Sub-Architecture

                      -

                      Kit Contents

                      180 Degree Servo with accessories, Screws, Washer, Laser Cut Perspex Parts, User Guide

                      SVHC

                      No SVHC (21-Jan-2025)

                      Silicon Family Name

                      -

                      Core Architecture

                      -

                      Silicon Core Number

                      -

                      Product Range

                      Kitronik :MOVE Motor Buggy

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate