2. Single Board Computers, Maker & Education
                                                                                                  3. Maker & Education Boards
                                                                                                  Print Page

                                                                                                  MICRO:BIT-V2-STARTER-KIT

                                                                                                  Starter Kit, V2 Board, Micro USB Cable, Battery Pack, AAA Batteries, Quick Start User Guide

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO MICRO:BIT-V2-STARTER-KIT
                                                                                                  MULTICOMP PRO MICRO:BIT-V2-STARTER-KIT
                                                                                                  MULTICOMP PRO MICRO:BIT-V2-STARTER-KIT
                                                                                                  MULTICOMP PRO MICRO:BIT-V2-STARTER-KIT
                                                                                                  MULTICOMP PRO MICRO:BIT-V2-STARTER-KIT
                                                                                                  MULTICOMP PRO MICRO:BIT-V2-STARTER-KIT
                                                                                                  MULTICOMP PRO MICRO:BIT-V2-STARTER-KIT
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMICRO:BIT-V2-STARTER-KIT
                                                                                                  Newark Part No.61AK2874
                                                                                                  67 In Stock
                                                                                                  QuantityPrice
                                                                                                  1+$29.390
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $29.39
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMICRO:BIT-V2-STARTER-KIT
                                                                                                  Newark Part No.61AK2874
                                                                                                  Silicon ManufacturerNordic Semiconductor
                                                                                                  Silicon Family NameARM / Cortex
                                                                                                  Core ArchitectureARM Cortex-M
                                                                                                  Core Sub-ArchitectureCortex-M4
                                                                                                  Silicon Core NumbernRF52833
                                                                                                  Kit ContentsV2 Board, Micro USB Cable, Battery Pack, AAA Batteries, Quick Start User Guide, Safety Leaflet
                                                                                                  For Use With-

                                                                                                  Product Overview

                                                                                                  The Multicomp Pro BBC Micro:bit Starter Kit provides an excellent entry point for both children and adults to explore the world of coding. This compact computer offers a hands-on experience in understanding the synergy between software and hardware. With features like an LED light display, buttons, sensors, and various input/output options, the Micro:bit becomes an interactive tool once programmed, allowing it to engage with both the user and the surrounding environment. Additionally, it includes a built-in microphone, speaker, an additional touch input button, and a power button for enhanced functionality.

                                                                                                  • Onboard speaker
                                                                                                  • MEMs Microphone with LED indicator
                                                                                                  • Touch-sensitive logo
                                                                                                  • Built-in sleep/off mode that means the board can be powered-down with batteries connected
                                                                                                  • Discrete regulator that can supply up to 190mA of current to external accessories

                                                                                                  Contents

                                                                                                  Micro:Bit V2 board, Micro USB cable, Battery pack x2 AAA batteries, Quick start user guide, Safety leaflet.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Nordic Semiconductor

                                                                                                  Core Architecture

                                                                                                  ARM Cortex-M

                                                                                                  Silicon Core Number

                                                                                                  nRF52833

                                                                                                  For Use With

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  ARM / Cortex

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-M4

                                                                                                  Kit Contents

                                                                                                  V2 Board, Micro USB Cable, Battery Pack, AAA Batteries, Quick Start User Guide, Safety Leaflet

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
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
                                                                                                  ESG