Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $26.270 |
Price for:Each
Minimum: 1
Multiple: 1
$26.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXCELTA
Manufacturer Part No212D-H
Newark Part No.21M8445
Technical Datasheet
ESD Brush Type-
Bristle MaterialHorse Hair
Handle TypeStraight Handle
Handle MaterialStainless Steel
Overall Length6"
Width0.375"
Product Range-
Product Overview
Anti-Static (10⁸ - 10¹¹ Ohms/sq) brushes are heat-resistant to 370°F (188°C). They feature stainless steel handles and horse hair bristles which are mechanically clamped into the handle for maximum fibre retention. The brushes are used for scratch-free dry brushing.
- 11mm X 18.75mm tip size
- 150mm OAL
Technical Specifications
ESD Brush Type
-
Handle Type
Straight Handle
Overall Length
6"
Product Range
-
Bristle Material
Horse Hair
Handle Material
Stainless Steel
Width
0.375"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate