2. Static Control, Site Safety & Clean Room Products
                                                                                                  3. ESD Protection Products
                                                                                                  4. ESD Anti Static Foam
                                                                                                  Print Page

                                                                                                  12450

                                                                                                  Static Protection Foam, Conductive, 36 " x 24 " x 0.5 "

                                                                                                  DESCO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DESCO 12450
                                                                                                  ManufacturerDESCO
                                                                                                  Manufacturer Part No12450
                                                                                                  Newark Part No.61H5747
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$90.700
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $90.70
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  DESCO
                                                                                                  ManufacturerDESCO
                                                                                                  Manufacturer Part No12450
                                                                                                  Newark Part No.61H5747
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Height - Metric12.7mm
                                                                                                  Width - Metric609.6mm
                                                                                                  Height0.5"
                                                                                                  Length - Metric914.4mm
                                                                                                  Width24"
                                                                                                  Length36"
                                                                                                  Height - Imperial0.5"
                                                                                                  Foam FeaturesConductive
                                                                                                  Width - Imperial24"
                                                                                                  Length - Imperial36"
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The 12450 is a Statfree® Conductive Foam can be used to protect ESD susceptible devices from ESD and physical damage, in a variety of electronics industry applications. This conductive foam is suitable for protection of static susceptible devices and assemblies. The foam accommodates IC chips, printed circuit boards and other static susceptible electronic devices for lead insertion. When all leads are inserted in foam, terminals are brought to electrical equipotential and exposure to electrostatic discharge is minimized. Foam is an IC insertion high grade conductive closed-cell cross linked polyethylene foam. This exhibits excellent non-sloughing characteristics, so it is an excellent choice for clean and other critical environments. It is made up of polyurethane open cell, carbon/acrylic impregnated high density and polyethylene closed cell extruded cross linked.

                                                                                                  • Use for shunting of component leads
                                                                                                  • Uniform protection, will not affect the solderability of device leads

                                                                                                  Applications

                                                                                                  Industrial, Safety

                                                                                                  Technical Specifications

                                                                                                  Height - Metric

                                                                                                  12.7mm

                                                                                                  Height

                                                                                                  0.5"

                                                                                                  Width

                                                                                                  24"

                                                                                                  Height - Imperial

                                                                                                  0.5"

                                                                                                  Width - Imperial

                                                                                                  24"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Width - Metric

                                                                                                  609.6mm

                                                                                                  Length - Metric

                                                                                                  914.4mm

                                                                                                  Length

                                                                                                  36"

                                                                                                  Foam Features

                                                                                                  Conductive

                                                                                                  Length - Imperial

                                                                                                  36"

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (2)

                                                                                                  Drawing EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
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
                                                                                                  Corporate Responsibility