2. Static Control, Site Safety & Clean Room Products
                                                                                                  3. ESD Protection Products
                                                                                                  4. ESD Stools / Chairs
                                                                                                  Print Page

                                                                                                  86992

                                                                                                  Swivel Shop Stool, 26" to 31", Adjustable, Molten Orange and Black

                                                                                                  GEARWRENCH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GEARWRENCH 86992
                                                                                                  ManufacturerGEARWRENCH
                                                                                                  Manufacturer Part No86992
                                                                                                  Newark Part No.11AC9315
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2,435 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 8pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$140.430
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $140.43
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  GEARWRENCH
                                                                                                  ManufacturerGEARWRENCH
                                                                                                  Manufacturer Part No86992
                                                                                                  Newark Part No.11AC9315
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range-
                                                                                                  Seat Type-
                                                                                                  Seat Height Adjustment26" to 31"
                                                                                                  Seat ColorMolten Orange & Black
                                                                                                  Weight Capacity300lb
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  86992 is an adjustable height swivel shop stool 26" to 31". GEARWRENCH work seats and stools let you work comfortably at a level that gives you maximum access and leverage, whether working at low heights or doing bench work. A rolling work seat and a high stool are both available to suit your shop environment needs and personal working style. Both are air shock height adjustable and made to stand up to the hard demands of auto shop or industrial plant environments.

                                                                                                  • Powder coated metal frame for long lasting durability
                                                                                                  • Seat swivels 360° for extra mobility
                                                                                                  • Solvent resistant padded seat
                                                                                                  • Air shock adjustable seat to suit any need
                                                                                                  • Seat height adjustment lever easily moves seat up and down
                                                                                                  • Seat height adjusts from 26 to 31inches
                                                                                                  • 225 pound capacity
                                                                                                  • 19.0inch overall length, 19.0inch overall width
                                                                                                  • 1 year warranty
                                                                                                  • Molten orange and black color

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Seat Height Adjustment

                                                                                                  26" to 31"

                                                                                                  Weight Capacity

                                                                                                  300lb

                                                                                                  Seat Type

                                                                                                  -

                                                                                                  Seat Color

                                                                                                  Molten Orange & Black

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG