| Quantity | Price |
|---|---|
| 1+ | $16.430 |
Product Overview
The 7501 is a white small premium sole Foot Grounder provides a more complete path-to-ground than regular heel or toe grounders due to a wider and more consistent contact area. The rubber sole pattern is made from a black conductive outer layer and a non-marring lining that prevents carbon marks on shoes. These units include a blue grounding tab with carbon suffused fibres and hook and loop fastening systems. It has been tested to ESD STM 97.2 - floor material and footwear voltage measurement in combination with a person. It is a suitable ESD footwear component in flooring-footwear system when used as the primary grounding method (<3.5 x 10E7ohms per ESD STM 97.1 floor materials and footwear-resistance measurement in combination with a person). The combination of additional surface area and the contact point on the ball of foot forms a more consistent path to ground. The conductive material provides reliable connection with operator's sweat-layer. It is suitable for 3 to 7 women's.
- Large contact area on ball of foot
- Tear-resistant rubber with inner scrim
- Reinforced material prevents material from tearing - increasing the service life
- Hook and loop stretch hook and loop fastening system
- Date coded - Provides lot traceability to ensure quality control and tracking information
- Hook and loop fastening system
- Stretch elastic back
- 30" Long, 8 conductive strand nylon polyester grounding tab
- 3/4" Wide blue elastic material stretches for comfort
- 2MΩ Series resistor - To protect operator from accidental contact with equipment line voltage
Applications
Safety
Technical Specifications
Sole
2Mohm
30"
-
White
Nylon (Polyamide), PET (Polyester)
Hook and Loop
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate