Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC3090005
Newark Part No.67W0016
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $72.450 |
| 10+ | $69.230 |
| 25+ | $66.010 |
| 50+ | $62.790 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
$72.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC3090005
Newark Part No.67W0016
Technical Datasheet
No. of Spots6 Spot
Relative Humidity Levels10%, 20%, 30%, 40%, 50%, 60%
External Height120.65mm
External Width39.7mm
For Use WithMoisture Barrier Bags
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC3090005 is a 6-spot Humidity Indicator Card with HIC designed for electronics packaging. Complies with Mil-8835 and Mil STD -2373-1D method 50. Humidity indicator card provides a low-cost method of indicating humidity conditions inside a moisture barrier bag after vacuum packaging. The indicator spots on the HICs change colour from blue to pink as humidity increases and from pink to blue as humidity decreases. HIC is constructed of a moisture-sensitive blotting paper.
- Offers superior protection, when used with desiccants and moisture barrier bags
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
No. of Spots
6 Spot
External Height
120.65mm
For Use With
Moisture Barrier Bags
SVHC
No SVHC (25-Jun-2025)
Relative Humidity Levels
10%, 20%, 30%, 40%, 50%, 60%
External Width
39.7mm
Product Range
-
Technical Docs (3)
Alternatives for MC3090005
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate