2. Static Control, Site Safety & Clean Room Products
                                                                                                  3. Personal Protection & Safety
                                                                                                  4. Eye Protection
                                                                                                  5. Face Shields & Visors
                                                                                                  Print Page

                                                                                                  82582-00000

                                                                                                  Faceshield, Clear, PC (Polycarbonate), ANSI Z87.1, 18.25" W X 9" H

                                                                                                  Date/Lot Code

                                                                                                  3M
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  3M 82582-00000
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No82582-00000
                                                                                                  Newark Part No.57AK7459
                                                                                                  Product RangeEasy-Change Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  75 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$4.310
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4.31
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  3M
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No82582-00000
                                                                                                  Newark Part No.57AK7459
                                                                                                  Product RangeEasy-Change Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Visor MaterialPC (Polycarbonate)
                                                                                                  Width18.25"
                                                                                                  Height9"
                                                                                                  Safety CategoryANSI Z87.1
                                                                                                  Product RangeEasy-Change Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  82582-00000 is a WP96X wide clear polycarbonate faceshield. 3M created faceshield for various work applications and environments. The 3M™ line of headgear and visors are the first line of head and eye defence against heat, debris and chemicals. We designed innovative headgear and visors to be durable and comfortable. Recommended applications are assembly, cleaning, demolition, electrical, facility maintenance, grinding, machine operation, painting, remediation, sanding, welding. Suggested for use in multiple industries including automotive, transportation, construction, manufacturing, mining, facility sanitation, heavy infrastructure, oil and gas, pharmaceutical, and more.

                                                                                                  • Helps workers see clearly
                                                                                                  • It is recommended that protective eyewear be worn under faceshields at all times
                                                                                                  • For use with 3M™ headgear systems
                                                                                                  • 9inch overall height, 18.25inch overall length, 4inch overall width
                                                                                                  • Meets ANSI Z87.1 standard
                                                                                                  • Transparent polycarbonate visor
                                                                                                  • 0.04inch visor thickness

                                                                                                  Technical Specifications

                                                                                                  Visor Material

                                                                                                  PC (Polycarbonate)

                                                                                                  Height

                                                                                                  9"

                                                                                                  Product Range

                                                                                                  Easy-Change Series

                                                                                                  Width

                                                                                                  18.25"

                                                                                                  Safety Category

                                                                                                  ANSI Z87.1

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG