2. Static Control, Site Safety & Clean Room Products
                                                                                                  3. Site Safety
                                                                                                  4. Labels & Stencils
                                                                                                  5. Pre Printed Labels
                                                                                                  Print Page

                                                                                                  PCWL-CAL

                                                                                                  Label, Identification, 15.9 mm, 38.1 mm, Polyester, Calibrated (By, Date, Due)

                                                                                                  PANDUIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PANDUIT PCWL-CAL
                                                                                                  ManufacturerPANDUIT
                                                                                                  Manufacturer Part NoPCWL-CAL
                                                                                                  Newark Part No.98F5849
                                                                                                  Also Known AsGTIN UPC EAN: 07498394824
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$121.130
                                                                                                  10+$117.530
                                                                                                  25+$114.530
                                                                                                  Price for:Pack of 25
                                                                                                  Minimum: 2
                                                                                                  Multiple: 1
                                                                                                  $242.26
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  PANDUIT
                                                                                                  ManufacturerPANDUIT
                                                                                                  Manufacturer Part NoPCWL-CAL
                                                                                                  Newark Part No.98F5849
                                                                                                  Also Known AsGTIN UPC EAN: 07498394824
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Label TypeIdentification
                                                                                                  Label Height15.9mm
                                                                                                  Label Dimensions15.9mm x 38.1mm
                                                                                                  Label Width38.1mm
                                                                                                  Label Diameter-
                                                                                                  Label MaterialPolyester
                                                                                                  Label LegendCalibrated (By, Date, Due)
                                                                                                  Label ColourWhite
                                                                                                  Pack Quantity25
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The PCWL-CAL is a white Identification Label with "CALIBRATED, By, Date, Due" legend, made of vinyl cloth. The conformable material with repositionable adhesive allows label to be removed and reused or used in temporary applications. It provides durability, high temperature resistance and dimensional stability for rough or textured surfaces.

                                                                                                  Applications

                                                                                                  Security, Safety

                                                                                                  Technical Specifications

                                                                                                  Label Type

                                                                                                  Identification

                                                                                                  Label Dimensions

                                                                                                  15.9mm x 38.1mm

                                                                                                  Label Diameter

                                                                                                  -

                                                                                                  Label Legend

                                                                                                  Calibrated (By, Date, Due)

                                                                                                  Pack Quantity

                                                                                                  25

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Label Height

                                                                                                  15.9mm

                                                                                                  Label Width

                                                                                                  38.1mm

                                                                                                  Label Material

                                                                                                  Polyester

                                                                                                  Label Colour

                                                                                                  White

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG