Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoWL32Y
Newark Part No.51M4099
Also Known AsGTIN UPC EAN: 07498343995
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $85.510 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$85.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoWL32Y
Newark Part No.51M4099
Also Known AsGTIN UPC EAN: 07498343995
Technical Datasheet
Label TypeWarning
Label Height38.1mm
Label Dimensions38.1mm Triangle
Label Width38.1mm
Label Diameter-
Label MaterialVinyl
Label LegendFlash / Risk Of Electric Shock (Symbol)
Label ColourBlack on Yellow
Pack Quantity50
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WL32Y is an ISO electric Warning Label made of black on yellow vinyl laminated adhesive. The PESW range is suitable for indoor and outdoor use. The laminated label material protects legend from abrasion and chemicals, resistant to UV light, chemical atmosphere and abrasion.
- Excellent life and adhesion properties
- -40 to 176°F Temperature range
Applications
Audio, Security
Technical Specifications
Label Type
Warning
Label Dimensions
38.1mm Triangle
Label Diameter
-
Label Legend
Flash / Risk Of Electric Shock (Symbol)
Pack Quantity
50
SVHC
No SVHC (21-Jan-2025)
Label Height
38.1mm
Label Width
38.1mm
Label Material
Vinyl
Label Colour
Black on Yellow
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability