77125045

Grip Mat, Black, 45 mm x 1.25 m

Image is for illustrative purposes only. Please refer to product description.
DURATOOL 77125045
ManufacturerDURATOOL
Manufacturer Part No77125045
Newark Part No.25R5860
Technical Datasheet
See all Technical Docs
14 In Stock

Need more?

Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
QuantityPrice
1+$15.260
25+$10.970
50+$10.110
100+$9.260
250+$8.400
Price for:Each
Minimum: 1
Multiple: 1
$15.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerDURATOOL
Manufacturer Part No77125045
Newark Part No.25R5860
Technical Datasheet
Matting TypeGrip Mat
Mat Material-
Length1.25m
Width450mm
Mat ColourBlack
Product Range-
SVHCTo Be Advised

Product Overview

The 77125045 is a black Grip Mat can be cut to any shape or size. It prevents tools and belongings from shifting, sliding or slipping either within tool boxes or any other surface. The durable lining also helps to prevent scratching.

Applications

Safety, Industrial

Technical Specifications

Matting Type

Grip Mat

Length

1.25m

Mat Colour

Black

SVHC

To Be Advised

Mat Material

-

Width

450mm

Product Range

-

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate