Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part No77125045
Newark Part No.25R5860
Your Part Number
Technical Datasheet
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.490 |
| 25+ | $11.150 |
| 50+ | $10.260 |
| 100+ | $9.400 |
| 250+ | $8.530 |
Price for:Each
Minimum: 1
Multiple: 1
$15.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 77125045 is a black Grip Mat can be cut to any shape or size. It prevents tools and belongings from shifting, sliding or slipping either within tool boxes or any other surface. The durable lining also helps to prevent scratching.
Applications
Safety, Industrial
Technical Specifications
Matting Type
Grip Mat
Length
1.25m
Mat Colour
Black
SVHC
To Be Advised
Mat Material
-
Width
450mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate