2. Static Control, Site Safety & Clean Room Products
                                                                                                  3. Site Safety
                                                                                                  4. Sorbents
                                                                                                  Print Page

                                                                                                  P-110

                                                                                                  Sorbent Pad, Chemical, 330.2 mm Length, P-110 Series, 50 Pack

                                                                                                  3M
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  3M P-110
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part NoP-110
                                                                                                  Newark Part No.39M4159
                                                                                                  Product RangeP-110 Series
                                                                                                  Also Known AsGTIN UPC EAN: 50051138175936 70070189280
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$60.070
                                                                                                  Price for:Pack of 50
                                                                                                  Minimum: 4
                                                                                                  Multiple: 4
                                                                                                  $240.28
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  3M
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part NoP-110
                                                                                                  Newark Part No.39M4159
                                                                                                  Product RangeP-110 Series
                                                                                                  Also Known AsGTIN UPC EAN: 50051138175936 70070189280
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sorbent TypeChemical Pad
                                                                                                  Length330.2mm
                                                                                                  Sorbent Packaging-
                                                                                                  Absorption-
                                                                                                  Product RangeP-110 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The P-110 is a yellow high capacity Chemical Sorbent Pad made from inert, synthetic fibers principally polypropylene and polyester. The 70070189280 chemical sorbent pad has a scrim on one side to increase strength and eliminate linting and high adsorption capacity which minimizes the amount of waste for disposal. The pad allows the user to quickly spread sorbent on and in the path of a spill. It may also be used on a work surface in anticipation of a spill or as a wipe. This chemical sorbent is suitable for adsorbing a wide range of liquids.

                                                                                                  • For control of spills of certain hazardous liquids
                                                                                                  • Highly visible
                                                                                                  • Particulate - For fast coverage and adsorption of spills

                                                                                                  Applications

                                                                                                  Industrial, Automotive, Medical, Defence, Military & Aerospace

                                                                                                  Technical Specifications

                                                                                                  Sorbent Type

                                                                                                  Chemical Pad

                                                                                                  Sorbent Packaging

                                                                                                  -

                                                                                                  Product Range

                                                                                                  P-110 Series

                                                                                                  Length

                                                                                                  330.2mm

                                                                                                  Absorption

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  Corporate Responsibility